Headers, Receptacles, Female Sockets

Results: 2
Series
CLIK-Mate 502443CLIK-Mate 502494
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Insulation Height
0.270" (6.86mm)0.293" (7.44mm)
Features
Pick and Place, Solder RetentionSolder Retention
Current Rating (Amps)
3A per Contact-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5024430870
5024430870
CONN RCPT 8POS 0.079 TIN SMD
Molex
4,657
In Stock
1 : $0.86000
Cut Tape (CT)
650 : $0.53449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
8
All
0.079" (2.00mm)
1
-
Surface Mount
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.293" (7.44mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
3A per Contact
250V
5024940870
5024940870
CONN RCPT 8POS 0.079 TIN SMD R/A
Molex
35,943
In Stock
1 : $0.94000
Cut Tape (CT)
950 : $0.48367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
8
All
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.270" (6.86mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.