Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
UL94V-2 3x3POS
350763-4
CONN HDR 9POS 0.25 TIN PCB
TE Connectivity AMP Connectors
5,337
In Stock
1 : $1.41000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire9All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-2Tin-----
350xxx header circ
350828-1
CONN HDR 9POS 0.25 TIN PCB
TE Connectivity AMP Connectors
3,763
In Stock
1 : $1.94000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire9All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-0Tin-----
Header 9 Circ
643426-1
CONN HDR 9POS 0.25 TIN PCB
TE Connectivity AMP Connectors
3,268
In Stock
1 : $2.15000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire9All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-Natural0.580" (14.73mm)0.155" (3.94mm)-40°C ~ 105°CUL94 V-0Tin--Board Guide--
350835-4
350835-4
CONN HDR 9POS 0.25 GOLD PCB
TE Connectivity AMP Connectors
593
In Stock
1 : $7.64000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire9All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampGold30.0µin (0.76µm)Natural0.550" (13.97mm)0.215" (5.46mm)-UL94 V-0Tin-----
Header 9 Circ
643426-3
CONN HDR 9POS 0.25 GOLD PCB
TE Connectivity AMP Connectors
457
In Stock
1 : $6.26000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire9All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampGold30.0µin (0.76µm)Natural0.580" (14.73mm)0.155" (3.94mm)-40°C ~ 105°CUL94 V-0Tin--Board Guide--
350835-1
350835-1
CONN HDR 9POS 0.25 TIN PCB
TE Connectivity AMP Connectors
346
In Stock
1 : $2.68000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire9All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.215" (5.46mm)-UL94 V-0Tin-----
350xxx header circ
350990-4
CONN HDR 9POS 0.25 TIN PCB
TE Connectivity AMP Connectors
157
In Stock
1 : $2.41000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire9All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.215" (5.46mm)-UL94 V-2Tin-----
Header 9 Circ
643425-1
CONN HDR 9POS 0.25 TIN PCB
TE Connectivity AMP Connectors
0
In Stock
384
Marketplace
1 : $1.65000
Bulk
100 : $1.13000
Bag
Bulk
Bag
ActiveHeaderFemale SocketBoard to Cable/Wire9All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-Natural0.580" (14.73mm)0.155" (3.94mm)-40°C ~ 105°CUL94 V-2Tin--Board Guide--
Showing
1 - 8
of 8

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.