Headers, Receptacles, Female Sockets

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5031590800
CONN RCPT 8POS 0.059 TIN PCB
Molex
9,311
In Stock
1 : $0.60000
Tray
-
Tray
Active
Receptacle
Forked
Board to Cable/Wire
8
All
0.059" (1.50mm)
1
-
Through Hole
Kinked Pin, Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.313" (7.95mm)
0.134" (3.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide
-
-
5031750800
CONN RCPT 8POS 0.059 TIN PCB R/A
Molex
6,135
In Stock
1 : $0.97000
Tray
-
Tray
Active
Receptacle
Forked
Board to Cable/Wire
8
All
0.059" (1.50mm)
1
-
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.274" (6.95mm)
0.134" (3.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide
-
-
5025850870
CONN RCPT 8POS 0.059 TIN SMD R/A
Molex
5,945
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $0.66654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
8
All
0.059" (1.50mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.250" (6.35mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
5025840870
CONN RCPT 8POS 0.059 TIN SMD
Molex
4,031
In Stock
1 : $1.23000
Cut Tape (CT)
900 : $0.74232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
8
All
0.059" (1.50mm)
1
-
Surface Mount
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.287" (7.30mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
Varies by Wire Gauge
-
5025840860
CONN RCPT 8POS 0.059 TIN SMD
Molex
10,714
In Stock
1 : $1.29000
Cut Tape (CT)
900 : $0.79781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
8
All
0.059" (1.50mm)
1
-
Surface Mount
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.287" (7.30mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
Varies by Wire Gauge
-
5033950810
CONN RCPT 8POS 0.059 TIN SMD
Molex
2,280
In Stock
1 : $2.08000
Cut Tape (CT)
600 : $1.32087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
8
All
0.059" (1.50mm)
1
-
Surface Mount
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.350" (8.89mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
-
-
Showing
of 6

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.