Headers, Receptacles, Female Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5031481090
CONN RCPT 10P 0.059 TIN SMD R/A
Molex
18,191
In Stock
1 : $2.33000
Cut Tape (CT)
550 : $1.23993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
10
All
0.059" (1.50mm)
2
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.360" (9.14mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
5031541090
CONN RCPT 10POS 0.059 TIN SMD
Molex
3,264
In Stock
1 : $1.68000
Cut Tape (CT)
450 : $1.33884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
10
All
0.059" (1.50mm)
2
-
Surface Mount
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.344" (8.75mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.