Headers, Receptacles, Female Sockets

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Insulation Height
0.173" (4.40mm)0.177" (4.50mm)
Contact Length - Post
0.094" (2.40mm)-
Features
-Pick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
20021321-00010C4LF
20021321-00010C4LF
CONN RCPT 10POS 0.05 GOLD SMD
Amphenol ICC (FCI)
4,634
In Stock
1 : $1.10000
Cut Tape (CT)
700 : $0.68357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
20021311-00010T4LF
20021311-00010T4LF
CONN RCPT 10POS 0.05 GOLD PCB
Amphenol ICC (FCI)
22,079
In Stock
1 : $1.11000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.