Headers, Receptacles, Female Sockets

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
BCS-102-L-D-PE
BCS-102-L-D-PE
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
3,988
In Stock
442
Factory
Value Added Item
Active
-
Tube
Active
Receptacle, Pass Through
Female Socket
Board to Board
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.290" (7.37mm)
0.128" (3.25mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.6A per Contact
475VAC
SSM-102-L-DV
SSM-102-L-DV
CONN RCPT 4POS 0.1 GOLD SMD
Samtec Inc.
3,775
In Stock
1,704
Factory
Value Added Item
Active
-
Bulk
Active
Receptacle, Pass Through
Female Socket
Board to Board or Cable
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.290" (7.37mm)
-
-55°C ~ 125°C
-
Tin
-
-
-
5.2A per Contact
405VAC, 572VDC
BCS-102-L-D-TE
BCS-102-L-D-TE
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
2,842
In Stock
5,229
Factory
Value Added Item
Active
-
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.290" (7.37mm)
0.120" (3.05mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.6A per Contact
475VAC
SSW-102-02-G-D
SSW-102-02-G-D
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
1,685
In Stock
7,919
Factory
Value Added Item
Active
-
Bulk
Active
Receptacle
Forked
Board to Board or Cable
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.335" (8.51mm)
0.194" (4.93mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
4.7A per Contact
-
SSW-102-01-G-D
SSW-102-01-G-D
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
1,559
In Stock
2,310
Factory
Value Added Item
Active
-
Bulk
Active
Receptacle
Forked
Board to Board or Cable
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
4.7A per Contact
-
SSW-102-01-S-D
SSW-102-01-S-D
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
1,292
In Stock
1,631
Factory
Value Added Item
Active
-
Bulk
Active
Receptacle
Forked
Board to Board or Cable
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.7A per Contact
-
SSW-102-01-T-D
SSW-102-01-T-D
CONN RCPT 4POS 0.1 TIN PCB
Samtec Inc.
1,058
In Stock
2,038
Factory
Value Added Item
Active
-
Bulk
Active
Receptacle
Forked
Board to Board or Cable
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
4.7A per Contact
-
Tiger Claw BCS
BCS-102-L-D-HE
CONN RCPT 4POS 0.1 GOLD PCB R/A
Samtec Inc.
890
In Stock
3,269
Factory
Value Added Item
Active
-
Tube
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.210" (5.33mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.6A per Contact
475VAC
SSW-102-02-S-D-RA
SSW-102-02-S-D-RA
CONN RCPT 4POS 0.1 GOLD PCB R/A
Samtec Inc.
348
In Stock
1,631
Factory
Value Added Item
Active
-
Bulk
Active
Receptacle
Forked
Board to Board or Cable
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.195" (4.95mm)
0.100" (2.54mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.7A per Contact
-
ESQ-102-44-S-D
ESQ-102-44-S-D
CONN SOCKET 4POS 0.1 GOLD PCB
Samtec Inc.
28
In Stock
87
Factory
Active
-
Bulk
Active
Elevated Socket
Forked
Board to Board
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.735" (18.67mm)
0.180" (4.57mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
5.7A per Contact
550VAC
SSW-102-02-G-D-RA
SSW-102-02-G-D-RA
CONN RCPT 4POS 0.1 GOLD PCB R/A
Samtec Inc.
94
In Stock
1,631
Factory
Value Added Item
Active
-
Bulk
Active
Receptacle
Forked
Board to Board or Cable
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.195" (4.95mm)
0.100" (2.54mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
4.7A per Contact
-
Showing
of 11

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.