Headers, Receptacles, Female Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
AMPMODU Mod II
5-534206-8
CONN RCPT 16POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
2,819
In Stock
1 : $4.04000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
16
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.320" (8.13mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
2A
-
AMPMODU Mod II
534206-8
CONN RCPT 16POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
3,196
In Stock
1 : $3.58000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
16
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.320" (8.13mm)
0.115" (2.92mm)
-65°C ~ 125°C
-
Tin-Lead
-
-
-
2A
-
AMPMODU Series 16 Pos
535542-8
CONN RCPT 16POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
0
In Stock
7,680
Marketplace
Check Lead Time
1,680 : $1.84591
Tube
56 : $2.42000
Box
Tariff may apply if shipping to the United States
Tube
Box
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board or Cable
16
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.265" (6.73mm)
0.130" (3.30mm)
-65°C ~ 125°C
-
Tin-Lead
-
-
-
2A
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.