Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
992 In Stock | 1 : $1.03000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.435" (11.05mm) | 0.090" (2.29mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 5.2A per Contact | 550VAC | |||
1,596 In Stock Value Added Item | 1 : $0.55000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
269 In Stock Value Added Item | 1 : $0.56000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
532 In Stock Value Added Item | 1 : $0.68000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.095" (2.41mm) | 0.100" (2.54mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
1,331 In Stock Value Added Item | 1 : $0.91000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
1,468 In Stock Value Added Item | 1 : $0.93000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC | |||
998 In Stock Value Added Item | 1 : $0.95000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
1,087 In Stock Value Added Item | 1 : $1.01000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
224 In Stock Value Added Item | 1 : $1.11000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
1,177 In Stock Value Added Item | 1 : $1.12000 Tube | Tube | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
667 In Stock Value Added Item | 1 : $1.63000 Bulk | Bulk | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
0 In Stock Value Added Item | 1 : $0.60000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
0 In Stock Value Added Item | 1 : $0.93000 Tube | Tube | Active | Receptacle, Pass Through | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC | |||
0 In Stock Value Added Item | 1 : $1.04000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.125" (3.18mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC | |||
0 In Stock Value Added Item | 1 : $1.04000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
0 In Stock Value Added Item | 1 : $1.04000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.095" (2.41mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
0 In Stock Value Added Item | 1 : $1.05000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
0 In Stock | 1 : $2.15000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.095" (2.41mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock | 1 : $2.56000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.735" (18.67mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.7A per Contact | 550VAC | |||
0 In Stock | 1 : $2.65000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board | 3 | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.635" (16.13mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.7A per Contact | 550VAC |