Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
ESW-105-23-T-S
ESW-105-23-T-S
CONN SOCKET 5POS 0.1 TIN PCB
Samtec Inc.
4,910
In Stock
76
Factory
1 : $1.44000
Bulk
Bulk
ActiveElevated SocketForkedBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.535" (13.60mm)0.190" (4.83mm)-55°C ~ 105°CUL94 V-0Tin---5.2A per Contact550VAC
ESW-105-12-G-S
ESW-105-12-G-S
CONN SOCKET 5POS 0.1 GOLD PCB
Samtec Inc.
929
In Stock
63
Factory
1 : $2.21000
Tube
Tube
ActiveElevated SocketForkedBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.435" (11.05mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Gold---5.2A per Contact550VAC
ESW-105-33-T-S
ESW-105-33-T-S
CONN SOCKET 5POS 0.1 TIN PCB
Samtec Inc.
898
In Stock
74
Factory
1 : $1.42000
Bulk
Bulk
ActiveElevated SocketForkedBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.635" (16.13mm)0.090" (2.29mm)-55°C ~ 105°CUL94 V-0Tin---5.2A per Contact550VAC
SSW-1xx-x1-T-S
SSW-105-01-T-S
CONN RCPT 5POS 0.1 TIN PCB
Samtec Inc.
1,242
In Stock
120
Factory
Value Added Item
1 : $0.82000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable5All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SSW-1xx-x2-T-S
SSW-105-02-T-S
CONN RCPT 5POS 0.1 TIN PCB
Samtec Inc.
1,240
In Stock
Value Added Item
1 : $0.85000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable5All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-105-01-T-S
CONN RCPT 5POS 0.1 TIN PCB
Samtec Inc.
476
In Stock
1,072
Factory
Value Added Item
1 : $0.91000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable5All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-105-02-T-S-RA
CONN RCPT 5POS 0.1 TIN PCB R/A
Samtec Inc.
3,276
In Stock
1,072
Factory
Value Added Item
1 : $1.03000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable5All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSW-1xx-x1-G-S
SSW-105-01-G-S
CONN RCPT 5POS 0.1 GOLD PCB
Samtec Inc.
1,753
In Stock
3,266
Factory
Value Added Item
1 : $1.42000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable5All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
Tiger Claw BCS
BCS-105-L-S-TE
CONN RCPT 5POS 0.1 GOLD PCB
Samtec Inc.
1,843
In Stock
533
Factory
Value Added Item
1 : $1.44000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSW-1xx-x1-S-S
SSW-105-01-S-S
CONN RCPT 5POS 0.1 GOLD PCB
Samtec Inc.
333
In Stock
7,250
Factory
Value Added Item
1 : $1.48000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable5All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-105-01-G-S
CONN RCPT 5POS 0.1 GOLD PCB
Samtec Inc.
1,005
In Stock
1,072
Factory
Value Added Item
1 : $1.56000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable5All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSW-1xx-02-G-S-RA
SSW-105-02-G-S-RA
CONN RCPT 5POS 0.1 GOLD PCB R/A
Samtec Inc.
727
In Stock
1,072
Factory
Value Added Item
1 : $1.61000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable5All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSQ Series
SSQ-105-02-G-S
CONN RCPT 5POS 0.1 GOLD PCB
Samtec Inc.
677
In Stock
1,072
Factory
Value Added Item
1 : $1.62000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable5All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSQ Series
SSQ-105-01-S-S
CONN RCPT 5POS 0.1 GOLD PCB
Samtec Inc.
3,274
In Stock
1,072
Factory
Value Added Item
1 : $1.63000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable5All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-105-03-G-S
CONN RCPT 5POS 0.1 GOLD PCB
Samtec Inc.
5,839
In Stock
1,072
Factory
Value Added Item
1 : $1.72000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable5All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSM-1xx-(Gold-Tin)-SV
SSM-105-S-SV
CONN RCPT 5POS 0.1 GOLD SMD
Samtec Inc.
504
In Stock
442
Factory
Value Added Item
1 : $2.51000
Bulk
Bulk
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable5All0.100" (2.54mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
Tiger Claw BCS
BCS-105-L-S-PE
CONN RCPT 5POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
431
Factory
Value Added Item
1 : $1.44000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
Tiger Claw BCS
BCS-105-L-S-HE
CONN RCPT 5POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
5,641
Factory
Value Added Item
1 : $1.62000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board5All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.125" (3.18mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSM-1xx-(Gold-Tin)-SV
SSM-105-L-SV
CONN RCPT 5POS 0.1 GOLD SMD
Samtec Inc.
0
In Stock
442
Factory
Value Added Item
1 : $1.74000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable5All0.100" (2.54mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
Showing
of 19

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.