Headers, Receptacles, Female Sockets

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch LockPush-Pull
Insulation Height
0.157" (4.00mm)0.197" (5.00mm)0.207" (5.25mm)
Contact Length - Post
0.122" (3.10mm)-
Features
-Pick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
690367291276
690367291276
CONN RCPT 12POS 0.1 TIN SMD
Würth Elektronik
2,989
In Stock
1 : $1.58000
Cut Tape (CT)
800 : $1.28300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Board or Cable
12
All
0.100" (2.54mm)
2
0.059" (1.50mm)
Surface Mount
Solder
Latch Lock
Tin
-
Red
0.207" (5.25mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place
1.5A per Contact
100VAC
690367281276
690367281276
CONN RCPT 12POS 0.1 TIN SMD
Würth Elektronik
60
In Stock
1 : $1.58000
Cut Tape (CT)
800 : $1.28300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Board or Cable
12
All
0.100" (2.54mm)
2
0.059" (1.50mm)
Surface Mount
Solder
Push-Pull
Tin
-
Red
0.207" (5.25mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place
1.5A per Contact
100VAC
690367181272
690367181272
CONN RCPT 12POS 0.1 TIN PCB
Würth Elektronik
38
In Stock
1 : $1.01000
Tube
Tube
Active
Receptacle
Forked
Board to Board or Cable
12
All
0.100" (2.54mm)
2
0.059" (1.50mm)
Through Hole
Kinked Pin, Solder
Push-Pull
Tin
-
Red
0.157" (4.00mm)
0.122" (3.10mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1.5A per Contact
100VAC
690368190472
690368171272
CONN RCPT 12POS 0.1 TIN PCB R/A
Würth Elektronik
35
In Stock
1 : $1.03000
Tube
Tube
Active
Receptacle
Forked
Board to Board or Cable
12
All
0.100" (2.54mm)
2
0.059" (1.50mm)
Through Hole, Right Angle
Solder
Push-Pull
Tin
-
Red
0.197" (5.00mm)
0.122" (3.10mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1.5A per Contact
100VAC
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.