Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
M50-3030242
M50-3030242
CONN RCPT 2POS 0.05 GOLD PCB
Harwin Inc.
2,482
In Stock
1 : $0.77000
Box
Box
ActiveReceptacleFemale SocketBoard to Board2All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0-5.4mm, 6.08mm, 9.37mm--1A-
M50-3140245
M50-3140245
CONN RCPT 2POS 0.05 GOLD SMD
Harwin Inc.
1,450
In Stock
1 : $0.66000
Box
Box
ActiveReceptacleFemale SocketBoard to Board2All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.134" (3.40mm)--40°C ~ 105°CUL94 V-0Tin---1A500VAC
M50-3130245
M50-3130245
CONN RCPT 2POS 0.05 GOLD SMD
Harwin Inc.
5,479
In Stock
1 : $0.80000
Box
Box
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board2All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.079" (2.00mm)--40°C ~ 105°CUL94 V-0Gold3.1mm, 3.6mm, 3.8mm--1A500VAC
M50-3130245
M50-3130245R
CONN RCPT 2POS 0.05 GOLD SMD
Harwin Inc.
1,584
In Stock
1 : $0.91000
Cut Tape (CT)
2,000 : $0.47117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board2All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.079" (2.00mm)--40°C ~ 105°CUL94 V-0Gold3.1mm, 3.6mm, 3.8mm-Pick and Place1A500VAC
M50-3140245
M50-3140245R
CONN RCPT 2POS 0.05 GOLD SMD
Harwin Inc.
1,423
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.49934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board2All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.134" (3.40mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place1A500VAC
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.