Headers, Receptacles, Female Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
G125-FS13405F1P
G125-FS13405F1P
CONN RCPT 34POS 0.049 GOLD SMD
Harwin Inc.
3
In Stock
1 : $55.77000
Bulk
-
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
34
All
0.049" (1.25mm)
2
0.049" (1.25mm)
Surface Mount
Solder
Screw Lock
Gold
8.00µin (0.203µm)
Green
0.207" (5.25mm)
-
-65°C ~ 105°C
UL94 V-0
Gold
-
-
Jackscrews, Pick and Place, Polarizing Key
2A
-
G125-FV13405F1P
G125-FV13405F1P
CONN RCPT 34POS 0.049 GOLD PCB
Harwin Inc.
0
In Stock
Check Lead Time
1 : $55.92000
Strip
-
Strip
Active
Receptacle
Female Socket
Board to Board or Cable
34
All
0.049" (1.25mm)
2
0.049" (1.25mm)
Through Hole
Solder
Screw Lock
Gold
8.00µin (0.203µm)
Green
0.207" (5.25mm)
-
-65°C ~ 150°C
UL94 V-0
Gold
-
-
Jackscrews, Pick and Place, Polarizing Key
2A
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.