Headers, Receptacles, Female Sockets

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
851-8x-004-10-001101
CONN SOCKET 4POS 0.05 GOLD PCB
Preci-Dip
2,010
In Stock
1 : $1.11000
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.161" (4.10mm)
0.091" (2.30mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-004-20-001101
CONN SOCKET 4P 0.05 GOLD PCB R/A
Preci-Dip
903
In Stock
1 : $1.26000
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.087" (2.20mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-004-30-001101
CONN SOCKET 4POS 0.05 GOLD SMD
Preci-Dip
0
In Stock
Check Lead Time
1,800 : $0.74422
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.203" (5.16mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-004-40-001101
CONN SOCKET 4P 0.05 GOLD SMD R/A
Preci-Dip
0
In Stock
Check Lead Time
1,500 : $0.74609
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.087" (2.20mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-004-40-252101
CONN SOCKET 4P 0.05 GOLD SMD R/A
Preci-Dip
0
In Stock
Check Lead Time
1,500 : $0.81236
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.087" (2.20mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-004-10-001101
CONN SOCKET 4POS 0.05 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
960 : $0.87819
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.161" (4.10mm)
0.091" (2.30mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-004-40-001101
CONN SOCKET 4P 0.05 GOLD SMD R/A
Preci-Dip
0
In Stock
Check Lead Time
1,500 : $0.94499
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.087" (2.20mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-004-20-001101
CONN SOCKET 4P 0.05 GOLD PCB R/A
Preci-Dip
0
In Stock
Check Lead Time
1,500 : $0.95120
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.087" (2.20mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-004-30-001101
CONN SOCKET 4POS 0.05 GOLD SMD
Preci-Dip
0
In Stock
Check Lead Time
840 : $0.99321
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.203" (5.16mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-004-40-252101
CONN SOCKET 4P 0.05 GOLD SMD R/A
Preci-Dip
0
In Stock
Check Lead Time
1,500 : $1.02044
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.087" (2.20mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-004-40-252191
CONN SOCKET 4P 0.05 GOLD SMD R/A
Preci-Dip
0
In Stock
Check Lead Time
2,000 : $1.16559
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.087" (2.20mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-004-40-252191
CONN SOCKET 4P 0.05 GOLD SMD R/A
Preci-Dip
0
In Stock
Check Lead Time
2,000 : $1.39449
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.087" (2.20mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-004-30-001191
CONN SOCKET 4POS 0.05 GOLD SMD
Preci-Dip
0
In Stock
Check Lead Time
1,000 : $1.73139
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Socket
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.203" (5.16mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
1A
-
851-8x-004-30-001191
CONN SOCKET 4POS 0.05 GOLD SMD
Preci-Dip
0
In Stock
Check Lead Time
1,000 : $2.02637
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.203" (5.16mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
1A
-
Showing
of 14

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.