Headers, Receptacles, Female Sockets

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
851-8x-002-10-001101
CONN SOCKET 2POS 0.05 GOLD PCB
Preci-Dip
1,302
In Stock
1 : $0.61000
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
2
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.161" (4.10mm)
0.091" (2.30mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-002-40-001101
CONN SOCKET 2P 0.05 GOLD SMD R/A
Preci-Dip
0
In Stock
Check Lead Time
2,500 : $0.39066
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
2
All
0.050" (1.27mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.087" (2.20mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-003-20-001101
CONN SOCKET 2P 0.05 GOLD PCB R/A
Preci-Dip
0
In Stock
Check Lead Time
2,300 : $0.39631
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
2
All
0.050" (1.27mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.087" (2.20mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-002-40-252101
CONN SOCKET 2P 0.05 GOLD SMD R/A
Preci-Dip
0
In Stock
Check Lead Time
1,800 : $0.43499
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
2
All
0.050" (1.27mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.087" (2.20mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-002-10-001101
CONN SOCKET 2POS 0.05 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
1,860 : $0.45484
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
2
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.161" (4.10mm)
0.091" (2.30mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-002-40-001101
CONN SOCKET 2P 0.05 GOLD SMD R/A
Preci-Dip
0
In Stock
Check Lead Time
2,500 : $0.49326
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
2
All
0.050" (1.27mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.087" (2.20mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-003-20-001101
CONN SOCKET 2P 0.05 GOLD PCB R/A
Preci-Dip
0
In Stock
Check Lead Time
2,300 : $0.49943
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
2
All
0.050" (1.27mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.087" (2.20mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-002-40-252101
CONN SOCKET 2P 0.05 GOLD SMD R/A
Preci-Dip
0
In Stock
Check Lead Time
1,530 : $0.55085
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
2
All
0.050" (1.27mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.087" (2.20mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-002-40-252191
CONN SOCKET 2P 0.05 GOLD SMD R/A
Preci-Dip
0
In Stock
Check Lead Time
2,000 : $0.81608
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
2
All
0.050" (1.27mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.087" (2.20mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
851-8x-002-40-252191
CONN SOCKET 2P 0.05 GOLD SMD R/A
Preci-Dip
0
In Stock
Check Lead Time
2,000 : $0.95117
Bulk
-
Bulk
Active
Socket
Female Socket
Board to Board
2
All
0.050" (1.27mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.087" (2.20mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
-
Showing
of 10

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.