Showing
1 - 25
of 48
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
801-8x-xxx-10-012101
801-87-010-10-012101
CONN SOCKET 10POS 0.1 GOLD PCB
Preci-Dip
689
In Stock
1 : $1.13000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-xxx-10-00x101
801-87-010-10-005101
CONN SOCKET 10POS 0.1 GOLD PCB
Preci-Dip
634
In Stock
1 : $1.66000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-xxx-10-00x101
801-87-010-10-001101
CONN SOCKET 10POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
1 : $1.21000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-0xx-40-0021x1
801-87-010-40-002101
CONN SOCKET 10P 0.1 GOLD SMD R/A
Preci-Dip
0
In Stock
900 : $0.73157
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGoldFlashBlack0.100" (2.54mm)--55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-xxx-10-1x3101
801-87-010-10-143101
CONN SOCKET 10POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
1,300 : $0.77018
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleKinked Pin, SolderPush-PullGoldFlashBlack0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-xxx-30-480101
801-87-010-30-480101
CONN SOCKET 10POS 0.1 GOLD SMD
Preci-Dip
0
In Stock
750 : $0.82419
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashBlack0.165" (4.20mm)--55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-0xx-40-0021x1
801-87-010-40-002191
CONN SOCKET 10P 0.1 GOLD SMD R/A
Preci-Dip
0
In Stock
1,500 : $0.82861
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGoldFlashBlack0.100" (2.54mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3A-
801-8x-xxx-30-002101
801-87-010-30-002101
CONN SOCKET 10POS 0.1 GOLD SMD
Preci-Dip
0
In Stock
750 : $0.86812
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashBlack0.220" (5.60mm)--55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-xxx-10-012101
801-83-010-10-012101
CONN SOCKET 10POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
1,000 : $0.88537
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold29.5µin (0.75µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-xxx-30-001101
801-87-010-30-001101
CONN SOCKET 10POS 0.1 GOLD SMD
Preci-Dip
0
In Stock
1,100 : $0.90112
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashBlack0.339" (8.61mm)--55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-002-20-002101
801-87-010-20-002101
CONN SOCKET 10P 0.1 GOLD PCB R/A
Preci-Dip
0
In Stock
750 : $0.91653
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.100" (2.54mm)0.126" (3.20mm)-55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-xxx-20-001101
801-87-010-20-001101
CONN SOCKET 10P 0.1 GOLD PCB R/A
Preci-Dip
0
In Stock
1,000 : $0.92839
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.100" (2.54mm)0.126" (3.20mm)-55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-0xx-40-0021x1
801-83-010-40-002101
CONN SOCKET 10P 0.1 GOLD SMD R/A
Preci-Dip
0
In Stock
900 : $1.05681
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold29.5µin (0.75µm)Black0.100" (2.54mm)--55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-xxx-10-00x101
801-87-010-10-003101
CONN SOCKET 10POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
600 : $1.06952
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.315" (8.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
MFG_8FM-78-0010-02-146
8FM-78-0010-02-146
CONN SOCKET 10P 0.1 GOLD SMD R/A
Preci-Dip
0
In Stock
1,000 : $1.07080
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGoldFlashBlack0.096" (2.44mm)--55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-0xx-10-268101
801-87-010-10-268101
CONN SOCKET 10POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
570 : $1.08419
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.116" (2.95mm)0.108" (2.75mm)-55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-0xx-40-0011x1
801-87-010-40-001101
CONN SOCKET 10P 0.1 GOLD SMD R/A
Preci-Dip
0
In Stock
900 : $1.09596
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGoldFlashBlack0.100" (2.54mm)--55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-0xx-40-0011x1
801-87-010-40-001191
CONN SOCKET 10P 0.1 GOLD SMD R/A
Preci-Dip
0
In Stock
2,600 : $1.11635
Tube
Tube
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGoldFlashBlack0.100" (2.54mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3A-
801-8x-0xx-40-0021x1
801-83-010-40-002191
CONN SOCKET 10P 0.1 GOLD SMD R/A
Preci-Dip
0
In Stock
1,500 : $1.12752
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold29.5µin (0.75µm)Black0.100" (2.54mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3A-
801-8x-xxx-30-480101
801-87-010-30-480191
CONN SOCKET 10POS 0.1 GOLD SMD
Preci-Dip
0
In Stock
1,000 : $1.16443
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashBlack0.165" (4.20mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3A-
801-8x-xxx-30-480101
801-83-010-30-480101
CONN SOCKET 10POS 0.1 GOLD SMD
Preci-Dip
0
In Stock
750 : $1.17031
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface MountSolderPush-PullGold29.5µin (0.75µm)Black0.165" (4.20mm)--55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-xxx-10-00x101
801-83-010-10-001101
CONN SOCKET 10POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
650 : $1.18334
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold29.5µin (0.75µm)Black0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
MFG_8FM-38-0010-02-146
8FM-38-0010-02-146
CONN SOCKET 10P 0.1 GOLD SMD R/A
Preci-Dip
0
In Stock
1,140 : $1.19670
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold29.5µin (0.75µm)Black0.096" (2.44mm)--55°C ~ 125°CUL94 V-0Tin---3A-
801-8x-xxx-30-002101
801-83-010-30-002101
CONN SOCKET 10POS 0.1 GOLD SMD
Preci-Dip
0
In Stock
750 : $1.23280
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface MountSolderPush-PullGold29.5µin (0.75µm)Black0.220" (5.60mm)--55°C ~ 125°CUL94 V-0Tin---3A-
MFG_8FM-78-0010-02-146
8FM-78-0010-02-146191
CONN SOCKET 10P 0.1 GOLD SMD R/A
Preci-Dip
0
In Stock
2,000 : $1.27192
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGoldFlashBlack0.096" (2.44mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3A-
Showing
1 - 25
of 48

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.