Headers, Receptacles, Female Sockets

Results: 2
Packaging
Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Contact Length - Post
0.098" (2.50mm)-
Features
-Pick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
63453-118LF
63453-118LF
CONN RCPT 18POS 0.079 GOLD PCB
Amphenol ICC (FCI)
463
In Stock
1 : $3.07000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
18
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.177" (4.50mm)
0.098" (2.50mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
2A
200V
CONN RCPT 18POS 0.079 GOLD SMD
55510-118TRLF
CONN RCPT 18POS 0.079 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,250 : $1.08731
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Female Socket
Board to Board
18
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.177" (4.50mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
2A
200V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.