Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
268 In Stock 567 Factory | 1 : $3.36000 Tube | - | Tube | Active | Elevated Socket | Forked | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.435" (11.05mm) | 0.480" (12.19mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.7A per Contact | 550VAC | |||
11 In Stock 181 Marketplace | 1 : $3.11000 Tube 1 : $24.38000 Tube | - | Tube Tube | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.144" (3.66mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 4.1A per Contact | 400VAC | |||
23 In Stock 459 Factory 181 Marketplace | 1 : $3.16000 Tube 1 : $22.85000 Tube | - | Tube Tube | Active | Elevated Socket | Forked | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.435" (11.05mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.2A per Contact | 550VAC | |||
12 In Stock 224 Factory 153 Marketplace | 1 : $3.59000 Tube 1 : $21.98000 Tube | - | Tube Tube | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.144" (3.66mm) | - | -55°C ~ 125°C | - | Gold | - | - | - | 4.1A per Contact | 400VAC | |||
446 In Stock 27 Factory | 1 : $3.67000 Tube | - | Tube | Active | Elevated Socket | Forked | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.435" (11.05mm) | 0.480" (12.19mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.7A per Contact | 550VAC | |||
8 In Stock 224 Factory 153 Marketplace | 1 : $3.30000 Tube 1 : $20.02000 Tube | - | Tube Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.144" (3.66mm) | - | -55°C ~ 125°C | - | Gold | - | - | - | 4.1A per Contact | 400VAC | |||
242 In Stock 44 Factory Value Added Item | 1 : $1.74000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
540 In Stock 501 Factory Value Added Item | 1 : $1.77000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
860 In Stock 762 Factory Value Added Item | 1 : $1.82000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
219 In Stock 1,549 Factory Value Added Item | 1 : $1.88000 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
1,799 In Stock 762 Factory Value Added Item | 1 : $1.91000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
839 In Stock 762 Factory Value Added Item | 1 : $1.96000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.195" (4.95mm) | 0.100" (2.54mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
156 In Stock 394 Factory Value Added Item | 1 : $1.99000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 105°C | - | Tin | 6.09mm | - | - | - | - | |||
1,002 In Stock 3,206 Factory Value Added Item | 1 : $2.79000 Tube | - | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC | |||
949 In Stock 6,858 Factory Value Added Item | 1 : $2.79000 Tube | - | Tube | Active | Receptacle, Pass Through | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC | |||
3,863 In Stock 6,105 Factory Value Added Item | 1 : $2.87000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
336 In Stock 1,346 Factory Value Added Item | 1 : $2.94000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
238 In Stock 762 Factory Value Added Item | 1 : $2.96000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
1,364 In Stock 10 Factory Value Added Item | 1 : $2.98000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
1,747 In Stock 762 Factory Value Added Item | 1 : $3.02000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
907 In Stock 3,772 Factory Value Added Item | 1 : $3.04000 Bulk | - | Bulk | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
20 In Stock 196 Factory 304 Marketplace Value Added Item | 1 : $3.05000 Bulk 1 : $20.35000 Bulk | - | Bulk Bulk | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
831 In Stock 480 Factory Value Added Item | 1 : $3.08000 Tube | - | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.210" (5.33mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC | |||
391 In Stock 650 Factory Value Added Item | 1 : $3.13000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
2,154 In Stock 762 Factory Value Added Item | 1 : $3.19000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC |