Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CES-101-01-x-D
CES-101-01-T-D
CONN RCPT 2POS TIN PCB
Samtec Inc.
227
In Stock
Value Added Item
1 : $0.35000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All-20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 105°CUL94 V-0Tin-----
SLW-101-01-T-S
SLW-101-01-T-D
CONN RCPT 2POS TIN PCB
Samtec Inc.
2,077
In Stock
437
Factory
Value Added Item
1 : $0.37000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board2All-20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 105°C-Tin6.09mm----
Tiger Claw BCS
BCS-101-L-D-TE
CONN RCPT 2POS GOLD PCB
Samtec Inc.
2,950
In Stock
3,496
Factory
Value Added Item
1 : $0.54000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board2All-20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
CES-101-01-x-D
CES-101-01-S-D
CONN RCPT 2POS GOLD PCB
Samtec Inc.
227
In Stock
3,496
Factory
Value Added Item
1 : $0.68000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All-20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin-----
Tiger Claw BCS
BCS-101-L-D-PE
CONN RCPT 2POS GOLD PCB
Samtec Inc.
0
In Stock
598
Factory
Value Added Item
1 : $0.54000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board2All-20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
Tiger Claw BCS
BCS-101-L-D-HE
CONN RCPT 2POS GOLD PCB R/A
Samtec Inc.
0
In Stock
3,496
Factory
Value Added Item
1 : $0.60000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board2All-20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.210" (5.33mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SLW-101-01-G-D
SLW-101-01-G-D
CONN RCPT 2POS GOLD PCB
Samtec Inc.
0
In Stock
437
Factory
Value Added Item
1 : $0.60000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board2All-20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Gold6.09mm----
SLW-101-01-x-D
SLW-101-01-S-D
CONN RCPT 2POS GOLD PCB
Samtec Inc.
0
In Stock
437
Factory
Value Added Item
1 : $0.62000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board2All-20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin6.09mm----
Showing
of 8

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.