Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSW-1xx-x1-x-D
SSW-139-01-T-D
CONN RCPT 78POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
599
Factory
Value Added Item
1 : $8.38000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
CES-1xx-01-x-D
CES-139-01-T-D
CONN RCPT 78POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $8.43000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 105°CUL94 V-0Tin-----
SSQ Series
SSQ-139-01-T-D
CONN RCPT 78POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $8.87000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SLW-1xx-01-T-D
SLW-139-01-T-D
CONN RCPT 78POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $9.05000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 105°C-Tin6.09mm----
SSQ Series
SSQ-139-02-T-D
CONN RCPT 78POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
183
Factory
Value Added Item
1 : $9.15000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-139-03-T-D
CONN RCPT 78POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $9.75000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-139-02-T-D-RA
CONN RCPT 78POS 0.1 TIN PCB R/A
Samtec Inc.
0
In Stock
Value Added Item
1 : $10.07000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullTin-Black0.195" (4.95mm)0.100" (2.54mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSW-1xx-x1-G-D
SSW-139-01-G-D
CONN RCPT 78POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $14.18000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
Tiger Claw BCS
BCS-139-L-D-PE
CONN RCPT 78POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $14.41000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
Tiger Claw BCS
BCS-139-L-D-TE
CONN RCPT 78POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
295
Factory
Value Added Item
1 : $14.41000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.122" (3.10mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSW-1xx-x2-G-D
SSW-139-02-G-D
CONN RCPT 78POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $14.66000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSW-1xx-x1-S-D
SSW-139-01-S-D
CONN RCPT 78POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
599
Factory
Value Added Item
1 : $14.79000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-139-01-G-D
CONN RCPT 78POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $15.63000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SLW-1xx-01-G-D
SLW-139-01-G-D
CONN RCPT 78POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
250
Factory
Value Added Item
1 : $15.96000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Gold6.09mm----
SSW-1xx-02-x-D-RA
SSW-139-02-S-D-RA
CONN RCPT 78POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
183
Factory
Value Added Item
1 : $16.05000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.195" (4.95mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-139-02-S-D
CONN RCPT 78POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $16.07000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
SSW-1xx-02-G-D-RA
SSW-139-02-G-D-RA
CONN RCPT 78POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
Value Added Item
1 : $16.13000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.195" (4.95mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
Tiger Claw BCS
BCS-139-L-D-HE
CONN RCPT 78POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
295
Factory
Value Added Item
1 : $16.17000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board78All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.210" (5.33mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSQ Series
SSQ-139-02-G-D
CONN RCPT 78POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $16.17000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSQ Series
SSQ-139-01-S-D
CONN RCPT 78POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $16.32000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-139-03-G-D
CONN RCPT 78POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
183
Factory
Value Added Item
1 : $16.41000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SLW-1xx-01-x-D
SLW-139-01-S-D
CONN RCPT 78POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
250
Factory
Value Added Item
1 : $16.53000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin6.09mm----
SSQ Series
SSQ-139-02-G-D-RA
CONN RCPT 78POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
Value Added Item
1 : $16.96000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.195" (4.95mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSM-1xx-xx-DV
SSM-139-L-DV
CONN RCPT 78POS 0.1 GOLD SMD
Samtec Inc.
0
In Stock
Value Added Item
1 : $16.98000
Bulk
Bulk
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable78All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
CES-1xx-01-x-D
CES-139-01-S-D
CONN RCPT 78POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $17.38000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board78All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin-----
Showing
of 25

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.