Showing
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
ESQ-110-12-T-S
ESQ-110-12-T-S
CONN SOCKET 10POS 0.1 TIN PCB
Samtec Inc.
1,275
In Stock
78
Factory
1 : $2.29000
Tube
Tube
ActiveElevated SocketForkedBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.435" (11.05mm)0.090" (2.29mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact550VAC
SSW-1xx-x1-T-S
SSW-110-01-T-S
CONN RCPT 10POS 0.1 TIN PCB
Samtec Inc.
1,126
In Stock
2,243
Factory
Value Added Item
1 : $1.54000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
CES-1xx-0x-x-S
CES-110-01-T-S
CONN RCPT 10POS 0.1 TIN PCB
Samtec Inc.
1,013
In Stock
4,605
Factory
Value Added Item
1 : $1.61000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 105°CUL94 V-0Tin-----
SSQ Series
SSQ-110-03-T-S
CONN RCPT 10POS 0.1 TIN PCB
Samtec Inc.
508
In Stock
641
Factory
Value Added Item
1 : $1.87000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SLW-1xx-01-G-S
SLW-110-01-G-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
489
In Stock
2,453
Factory
Value Added Item
1 : $2.51000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Gold6.09mm----
SLW-1xx-01-S-S
SLW-110-01-S-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
452
In Stock
807
Factory
Value Added Item
1 : $2.60000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin6.09mm----
SSW-1xx-x1-G-S
SSW-110-01-G-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
563
In Stock
10,000
Factory
Value Added Item
1 : $2.63000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
Tiger Claw BCS
BCS-110-L-S-TE
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
895
In Stock
4,038
Factory
Value Added Item
1 : $2.67000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSW-1xx-x1-S-S
SSW-110-01-S-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
421
In Stock
641
Factory
Value Added Item
1 : $2.74000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-110-01-G-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
894
In Stock
7,610
Factory
Value Added Item
1 : $2.90000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSW-1xx-02-G-S-RA
SSW-110-02-G-S-RA
CONN RCPT 10POS 0.1 GOLD PCB R/A
Samtec Inc.
509
In Stock
641
Factory
Value Added Item
1 : $2.99000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSQ Series
SSQ-110-01-S-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
398
In Stock
641
Factory
Value Added Item
1 : $3.02000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-110-03-G-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
907
In Stock
1,253
Factory
Value Added Item
1 : $3.19000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSM-1xx-(Gold-Tin)-SV
SSM-110-L-SV
CONN RCPT 10POS 0.1 GOLD SMD
Samtec Inc.
167
In Stock
1,254
Factory
Value Added Item
1 : $3.22000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable10All0.100" (2.54mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
SLW-1xx-01-T-S
SLW-110-01-T-S
CONN RCPT 10POS 0.1 TIN PCB
Samtec Inc.
2,000
In Stock
5,320
Factory
Value Added Item
1 : $1.47000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 105°C-Tin6.09mm----
SSW-1xx-x2-T-S
SSW-110-02-T-S
CONN RCPT 10POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $1.59000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-110-01-T-S
CONN RCPT 10POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
641
Factory
Value Added Item
1 : $1.70000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-110-02-T-S-RA
CONN RCPT 10POS 0.1 TIN PCB R/A
Samtec Inc.
0
In Stock
641
Factory
Value Added Item
1 : $1.92000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
Tiger Claw BCS
BCS-110-L-S-PE
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
330
Factory
Value Added Item
1 : $2.67000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
Tiger Claw BCS
BCS-110-L-S-HE
CONN RCPT 10POS 0.1 GOLD PCB R/A
Samtec Inc.
3
In Stock
Value Added Item
1 : $2.99000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.125" (3.18mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSQ Series
SSQ-110-02-G-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
641
Factory
Value Added Item
1 : $2.99000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
CES-1xx-0x-x-S
CES-110-01-S-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
413
Factory
Value Added Item
1 : $3.37000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin-----
CONN SOCKET 10POS 0.1 GOLD PCB
ESW-110-13-S-S
CONN SOCKET 10POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
48
Factory
Check Lead Time
22 : $3.59955
Tube
Tube
ActiveElevated SocketForkedBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.435" (11.05mm)0.290" (7.37mm)-55°C ~ 125°CUL94 V-0Tin---5.2A per Contact550VAC
CONN SOCKET 10POS 0.1 GOLD PCB
ESW-110-23-G-S-LL
CONN SOCKET 10POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
41
Factory
Check Lead Time
22 : $3.80591
Tube
Tube
ActiveElevated SocketForkedBoard to Board10All0.100" (2.54mm)1-Through HoleKinked Pin, SolderPush-PullGold20.0µin (0.51µm)Black0.535" (13.60mm)0.190" (4.83mm)-55°C ~ 125°CUL94 V-0Gold---5.2A per Contact550VAC
CONN SOCKET 10POS 0.1 GOLD PCB
ESW-110-24-G-S
CONN SOCKET 10POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
45
Factory
Check Lead Time
22 : $4.01227
Tube
Tube
ActiveElevated SocketForkedBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.535" (13.60mm)0.380" (9.65mm)-55°C ~ 125°CUL94 V-0Gold---5.2A per Contact550VAC
Showing
of 26

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.