Showing
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
ESQ Series
ESQ-104-12-T-S
CONN SOCKET 4POS 0.1 TIN PCB
Samtec Inc.
1,179
In Stock
104
Factory
1 : $1.38000
Tube
Tube
ActiveElevated SocketForkedBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.435" (11.05mm)0.090" (2.29mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact550VAC
SLW-104-01-T-S
SLW-104-01-T-S
CONN RCPT 4POS 0.1 TIN PCB
Samtec Inc.
516
In Stock
6,352
Factory
Value Added Item
1 : $0.70000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 105°C-Tin6.09mm----
SSW-104-x1-T-S
SSW-104-01-T-S
CONN RCPT 4POS 0.1 TIN PCB
Samtec Inc.
1,511
In Stock
10,000
Factory
Value Added Item
1 : $0.73000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-104-01-T-S
CONN RCPT 4POS 0.1 TIN PCB
Samtec Inc.
1,171
In Stock
1,851
Factory
Value Added Item
1 : $0.73000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSW-104-x2-T-S
SSW-104-02-T-S
CONN RCPT 4POS 0.1 TIN PCB
Samtec Inc.
413
In Stock
Value Added Item
1 : $0.75000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
CES-104-01-x-S
CES-104-01-T-S
CONN RCPT 4POS 0.1 TIN PCB
Samtec Inc.
935
In Stock
5,120
Factory
Value Added Item
1 : $0.76000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 105°CUL94 V-0Tin-----
SSQ Series
SSQ-104-02-T-S-RA
CONN RCPT 4POS 0.1 TIN PCB R/A
Samtec Inc.
998
In Stock
1,239
Factory
Value Added Item
1 : $0.83000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SLW-104-01-G-S
SLW-104-01-G-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
449
In Stock
536
Factory
Value Added Item
1 : $1.17000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Gold6.09mm----
SSW-104-x1-x-S
SSW-104-01-G-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
2,216
In Stock
2,182
Factory
Value Added Item
1 : $1.22000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
Tiger Claw BCS
BCS-104-L-S-TE
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
2,049
In Stock
2,969
Factory
Value Added Item
1 : $1.24000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSW-104-x1-S-S
SSW-104-01-S-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
7
In Stock
2,396
Factory
Value Added Item
1 : $1.27000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-104-03-G-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
791
In Stock
1,239
Factory
Value Added Item
1 : $1.38000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSW-104-02-G-S-RA
SSW-104-02-G-S-RA
CONN RCPT 4POS 0.1 GOLD PCB R/A
Samtec Inc.
1,459
In Stock
4,247
Factory
Value Added Item
1 : $1.39000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSM-104-(Gold-Tin)-SV
SSM-104-L-SV
CONN RCPT 4POS 0.1 GOLD SMD
Samtec Inc.
678
In Stock
1,043
Factory
Value Added Item
1 : $1.39000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable4All0.100" (2.54mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
SSQ Series
SSQ-104-01-S-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
464
In Stock
1,239
Factory
Value Added Item
1 : $1.40000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
SSM-104-(Gold-Tin)-SV
SSM-104-S-SV
CONN RCPT 4POS 0.1 GOLD SMD
Samtec Inc.
109
In Stock
442
Factory
Value Added Item
1 : $2.17000
Bulk
Bulk
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable4All0.100" (2.54mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
SLW-104-01-S-S
SLW-104-01-S-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
1,080
Factory
Value Added Item
1 : $1.21000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin6.09mm----
Tiger Claw BCS
BCS-104-L-S-PE
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
2,113
Factory
Value Added Item
1 : $1.24000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
CONN SOCKET 4POS 0.1 TIN PCB
ESW-104-12-T-S
CONN SOCKET 4POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
83
Factory
Check Lead Time
1 : $1.26000
Bulk
Bulk
ActiveElevated SocketForkedBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.435" (11.05mm)0.090" (2.29mm)-55°C ~ 105°CUL94 V-0Tin---5.2A per Contact550VAC
Tiger Claw BCS
BCS-104-L-S-HE
CONN RCPT 4POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
545
Factory
Value Added Item
1 : $1.39000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.125" (3.18mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSQ Series
SSQ-104-02-G-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
1,239
Factory
Value Added Item
1 : $1.39000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
CES-104-01-x-S
CES-104-01-S-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
2,398
Factory
Value Added Item
1 : $1.46000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin-----
CONN SOCKET 4POS 0.1 GOLD PCB
ESQ-104-13-G-S
CONN SOCKET 4POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
85
Factory
Check Lead Time
1 : $2.51000
Bulk
Bulk
ActiveElevated SocketForkedBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.435" (11.05mm)0.290" (7.37mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact550VAC
CONN SOCKET 8POS 0.079 GOLD PCB
ESQT-104-02-G-D-460
CONN SOCKET 8POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
1 : $6.43000
Bulk
Bulk
ActiveElevated SocketForkedBoard to Board or Cable8All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.460" (11.68mm)0.390" (9.91mm)-55°C ~ 125°CUL94 V-0Gold---4.5A per Contact-
Showing
of 24

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.