Headers, Receptacles, Female Sockets

Results: 29
Series
CESESQESWHLESLWSSQSSWTiger Claw™ BCSTiger Claw™ SSM
Packaging
BulkTube
Connector Type
Elevated SocketReceptacleReceptacle, Bottom EntryReceptacle, Pass Through
Contact Type
Female SocketForked
Style
Board to Board or CableBoard to Board
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)30.0µin (0.76µm)-
Insulation Height
0.144" (3.66mm)0.180" (4.57mm)0.195" (4.95mm)0.200" (5.08mm)0.210" (5.33mm)0.290" (7.37mm)0.335" (8.51mm)0.435" (11.05mm)0.635" (16.13mm)
Contact Length - Post
0.090" (2.29mm)0.100" (2.54mm)0.104" (2.64mm)0.115" (2.92mm)0.120" (3.05mm)0.125" (3.18mm)0.128" (3.25mm)0.194" (4.93mm)0.394" (10.00mm)0.480" (12.19mm)-
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Mated Stacking Heights
6.09mm-
Current Rating (Amps)
4.1A per Contact4.6A per Contact4.7A per Contact5.2A per Contact5.7A per Contact-
Voltage Rating
400VAC405VAC, 572VDC465VAC, 655VDC475VAC550VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
29Results

Showing
of 29
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
HLE Series
HLE-109-02-G-DV-BE
CONN RCPT 18POS 0.1 GOLD SMD
Samtec Inc.
428
In Stock
230
Factory
1 : $6.26000
Tube
Tube
ActiveReceptacle, Bottom EntryFemale SocketBoard to Board18All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold20.0µin (0.51µm)Black0.144" (3.66mm)--55°C ~ 125°C-Gold---4.1A per Contact400VAC
SSW-1xx-x1-x-D
SSW-109-01-T-D
CONN RCPT 18POS 0.1 TIN PCB
Samtec Inc.
385
In Stock
5,161
Factory
Value Added Item
1 : $2.18000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
CES-1xx-01-x-D
CES-109-01-T-D
CONN RCPT 18POS 0.1 TIN PCB
Samtec Inc.
560
In Stock
Value Added Item
1 : $2.28000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 105°CUL94 V-0Tin-----
SSQ Series
SSQ-109-03-T-D
CONN RCPT 18POS 0.1 TIN PCB
Samtec Inc.
318
In Stock
762
Factory
Value Added Item
1 : $2.64000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSW-1xx-x1-G-D
SSW-109-01-G-D
CONN RCPT 18POS 0.1 GOLD PCB
Samtec Inc.
285
In Stock
1,666
Factory
Value Added Item
1 : $3.72000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
Tiger Claw BCS
BCS-109-L-D-HE
CONN RCPT 18POS 0.1 GOLD PCB R/A
Samtec Inc.
1,750
In Stock
10,000
Factory
Value Added Item
1 : $4.24000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board18All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.210" (5.33mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSQ Series
SSQ-109-02-G-D
CONN RCPT 18POS 0.1 GOLD PCB
Samtec Inc.
293
In Stock
762
Factory
Value Added Item
1 : $4.24000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSQ Series
SSQ-109-01-S-D
CONN RCPT 18POS 0.1 GOLD PCB
Samtec Inc.
1,259
In Stock
762
Factory
Value Added Item
1 : $4.28000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
SLW-1xx-01-x-D
SLW-109-01-S-D
CONN RCPT 18POS 0.1 GOLD PCB
Samtec Inc.
836
In Stock
394
Factory
Value Added Item
1 : $4.33000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin6.09mm----
SSM-1xx-xx-DV
SSM-109-L-DV
CONN RCPT 18POS 0.1 GOLD SMD
Samtec Inc.
371
In Stock
426
Factory
Value Added Item
1 : $4.66000
Bulk
Bulk
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
SSQ Series
SSQ-109-02-T-D
CONN RCPT 18POS 0.1 TIN PCB
Samtec Inc.
80
In Stock
762
Factory
Value Added Item
1 : $2.48000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-109-01-T-D
CONN RCPT 18POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
762
Factory
Value Added Item
1 : $2.40000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SLW-1xx-01-T-D
SLW-109-01-T-D
CONN RCPT 18POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
394
Factory
Value Added Item
1 : $2.45000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 105°C-Tin6.09mm----
SSQ Series
SSQ-109-02-T-D-RA
CONN RCPT 18POS 0.1 TIN PCB R/A
Samtec Inc.
0
In Stock
762
Factory
Value Added Item
1 : $2.73000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullTin-Black0.195" (4.95mm)0.100" (2.54mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
Tiger Claw BCS
BCS-109-L-D-PE
CONN RCPT 18POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
258
Factory
Value Added Item
1 : $3.78000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
Tiger Claw BCS
BCS-109-L-D-TE
CONN RCPT 18POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
428
Factory
Value Added Item
1 : $3.78000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSW-1xx-x2-G-D
SSW-109-02-G-D
CONN RCPT 18POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
762
Factory
Value Added Item
1 : $3.84000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSW-1xx-x1-S-D
SSW-109-01-S-D
CONN RCPT 18POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
321
Factory
Value Added Item
1 : $3.88000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-109-01-G-D
CONN RCPT 18POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
4,425
Factory
Value Added Item
1 : $4.10000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SLW-1xx-01-G-D
SLW-109-01-G-D
CONN RCPT 18POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
394
Factory
Value Added Item
1 : $4.18000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Gold6.09mm----
SSW-1xx-02-G-D-RA
SSW-109-02-G-D-RA
CONN RCPT 18POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
561
Factory
Value Added Item
1 : $4.23000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.195" (4.95mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSQ Series
SSQ-109-02-S-D
CONN RCPT 18POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
762
Factory
Value Added Item
1 : $4.41000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
SSW-1xx-02-x-D-RA
SSW-109-02-S-D-RA
CONN RCPT 18POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
762
Factory
Value Added Item
1 : $4.41000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.195" (4.95mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-109-03-G-D
CONN RCPT 18POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
762
Factory
Value Added Item
1 : $4.51000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSQ Series
SSQ-109-02-G-D-RA
CONN RCPT 18POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
762
Factory
Value Added Item
1 : $4.66000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.195" (4.95mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
Showing
of 29

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.