Headers, Receptacles, Female Sockets

Results: 26
Series
CESESQESWSLWSSQSSWTiger Claw™ BCSTiger Claw™ SSM
Packaging
BulkTube
Connector Type
Elevated SocketReceptacleReceptacle, Pass Through
Contact Type
Female SocketForked
Style
Board to Board or CableBoard to Board
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)30.0µin (0.76µm)-
Insulation Height
0.095" (2.41mm)0.110" (2.79mm)0.180" (4.57mm)0.200" (5.08mm)0.290" (7.37mm)0.335" (8.51mm)0.435" (11.05mm)0.535" (13.60mm)
Contact Length - Post
0.090" (2.29mm)0.100" (2.54mm)0.104" (2.64mm)0.115" (2.92mm)0.120" (3.05mm)0.125" (3.18mm)0.128" (3.25mm)0.190" (4.83mm)0.194" (4.93mm)0.290" (7.37mm)0.380" (9.65mm)0.394" (10.00mm)-
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Mated Stacking Heights
6.09mm-
Current Rating (Amps)
4.6A per Contact4.7A per Contact5.2A per Contact5.7A per Contact-
Voltage Rating
405VAC, 572VDC465VAC, 655VDC475VAC550VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
26Results

Showing
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
ESQ-110-12-T-S
ESQ-110-12-T-S
CONN SOCKET 10POS 0.1 TIN PCB
Samtec Inc.
1,085
In Stock
157
Factory
1 : $2.29000
Tube
Tube
ActiveElevated SocketForkedBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.435" (11.05mm)0.090" (2.29mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact550VAC
SSW-1xx-x1-T-S
SSW-110-01-T-S
CONN RCPT 10POS 0.1 TIN PCB
Samtec Inc.
1,069
In Stock
4,781
Factory
Value Added Item
1 : $1.42000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SLW-1xx-01-T-S
SLW-110-01-T-S
CONN RCPT 10POS 0.1 TIN PCB
Samtec Inc.
1,377
In Stock
8,255
Factory
Value Added Item
1 : $1.46000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 105°C-Tin6.09mm----
CES-1xx-0x-x-S
CES-110-01-T-S
CONN RCPT 10POS 0.1 TIN PCB
Samtec Inc.
621
In Stock
4,253
Factory
Value Added Item
1 : $1.49000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 105°CUL94 V-0Tin-----
SSQ Series
SSQ-110-03-T-S
CONN RCPT 10POS 0.1 TIN PCB
Samtec Inc.
722
In Stock
641
Factory
Value Added Item
1 : $1.73000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SLW-1xx-01-G-S
SLW-110-01-G-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
1,597
In Stock
566
Factory
Value Added Item
1 : $2.51000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Gold6.09mm----
SSW-1xx-x1-S-S
SSW-110-01-S-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
367
In Stock
641
Factory
Value Added Item
1 : $2.53000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SLW-1xx-01-S-S
SLW-110-01-S-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
483
In Stock
20
Factory
Value Added Item
1 : $2.60000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin6.09mm----
SSW-1xx-x1-G-S
SSW-110-01-G-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
1,156
In Stock
10,000
Factory
Value Added Item
1 : $2.63000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
Tiger Claw BCS
BCS-110-L-S-TE
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
752
In Stock
6,488
Factory
Value Added Item
1 : $2.67000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSQ Series
SSQ-110-01-G-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
3,007
In Stock
22
Factory
Value Added Item
1 : $2.68000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSW-1xx-02-G-S-RA
SSW-110-02-G-S-RA
CONN RCPT 10POS 0.1 GOLD PCB R/A
Samtec Inc.
422
In Stock
641
Factory
Value Added Item
1 : $2.77000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSQ Series
SSQ-110-02-G-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
118
In Stock
641
Factory
Value Added Item
1 : $2.77000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSQ Series
SSQ-110-01-S-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
381
In Stock
641
Factory
Value Added Item
1 : $2.79000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-110-03-G-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
451
In Stock
1,850
Factory
Value Added Item
1 : $2.95000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSM-1xx-(Gold-Tin)-SV
SSM-110-L-SV
CONN RCPT 10POS 0.1 GOLD SMD
Samtec Inc.
476
In Stock
1,185
Factory
Value Added Item
1 : $2.98000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable10All0.100" (2.54mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
SSW-1xx-x2-T-S
SSW-110-02-T-S
CONN RCPT 10POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $1.47000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-110-01-T-S
CONN RCPT 10POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
641
Factory
Value Added Item
1 : $1.57000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-110-02-T-S-RA
CONN RCPT 10POS 0.1 TIN PCB R/A
Samtec Inc.
0
In Stock
641
Factory
Value Added Item
1 : $1.78000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
Tiger Claw BCS
BCS-110-L-S-PE
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
330
Factory
Value Added Item
1 : $2.67000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
Tiger Claw BCS
BCS-110-L-S-HE
CONN RCPT 10POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
100
Factory
Value Added Item
1 : $2.77000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.110" (2.79mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
CES-1xx-0x-x-S
CES-110-01-S-S
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
413
Factory
Value Added Item
1 : $3.12000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin-----
CONN SOCKET 10POS 0.1 GOLD PCB
ESW-110-13-S-S
CONN SOCKET 10POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
96
Factory
Check Lead Time
22 : $3.59955
Tube
Tube
ActiveElevated SocketForkedBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.435" (11.05mm)0.290" (7.37mm)-55°C ~ 125°CUL94 V-0Tin---5.2A per Contact550VAC
CONN SOCKET 10POS 0.1 GOLD PCB
ESW-110-23-G-S-LL
CONN SOCKET 10POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
83
Factory
Check Lead Time
22 : $3.80591
Tube
Tube
ActiveElevated SocketForkedBoard to Board10All0.100" (2.54mm)1-Through HoleKinked Pin, SolderPush-PullGold20.0µin (0.51µm)Black0.535" (13.60mm)0.190" (4.83mm)-55°C ~ 125°CUL94 V-0Gold---5.2A per Contact550VAC
CONN SOCKET 10POS 0.1 GOLD PCB
ESW-110-24-G-S
CONN SOCKET 10POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
91
Factory
Check Lead Time
22 : $4.01227
Tube
Tube
ActiveElevated SocketForkedBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.535" (13.60mm)0.380" (9.65mm)-55°C ~ 125°CUL94 V-0Gold---5.2A per Contact550VAC
Showing
of 26

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.