Headers, Receptacles, Female Sockets

Results: 27
Series
CESESQESWSLWSSQSSWTiger Claw™ BCSTiger Claw™ SSM
Packaging
BulkTube
Connector Type
Elevated SocketReceptacleReceptacle, Pass Through
Contact Type
Female SocketForked
Style
Board to Board or CableBoard to Board
Number of Positions
34
Number of Positions Loaded
2All
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)30.0µin (0.76µm)-
Insulation Height
0.095" (2.41mm)0.110" (2.79mm)0.180" (4.57mm)0.200" (5.08mm)0.290" (7.37mm)0.335" (8.51mm)0.435" (11.05mm)0.635" (16.13mm)0.735" (18.67mm)
Contact Length - Post
0.090" (2.29mm)0.100" (2.54mm)0.104" (2.64mm)0.115" (2.92mm)0.120" (3.05mm)0.125" (3.18mm)0.128" (3.25mm)0.180" (4.57mm)0.194" (4.93mm)0.394" (10.00mm)-
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Mated Stacking Heights
6.09mm-
Current Rating (Amps)
4.6A per Contact4.7A per Contact5.2A per Contact5.7A per Contact-
Voltage Rating
405VAC, 572VDC465VAC, 655VDC475VAC550VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
27Results

Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
ESW-103-12-T-S
ESW-103-12-T-S
CONN SOCKET 3POS 0.1 TIN PCB
Samtec Inc.
641
In Stock
175
Factory
1 : $1.03000
Bulk
Bulk
ActiveElevated SocketForkedBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.435" (11.05mm)0.090" (2.29mm)-55°C ~ 105°CUL94 V-0Tin---5.2A per Contact550VAC
SSW-103-x1-T-S
SSW-103-01-T-S
CONN RCPT 3POS 0.1 TIN PCB
Samtec Inc.
4,828
In Stock
5,000
Factory
Value Added Item
1 : $0.51000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable3All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
Tiger Claw BCS
BCS-103-L-S-TE
CONN RCPT 3POS 0.1 GOLD PCB
Samtec Inc.
2,408
In Stock
5,450
Factory
Value Added Item
1 : $0.86000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSQ Series
SSQ-103-01-G-S
CONN RCPT 3POS 0.1 GOLD PCB
Samtec Inc.
3,092
In Stock
9,542
Factory
Value Added Item
1 : $0.93000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable3All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSQ Series
SSQ-103-03-G-S
CONN RCPT 3POS 0.1 GOLD PCB
Samtec Inc.
548
In Stock
1,377
Factory
Value Added Item
1 : $1.03000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable3All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSM-103-(Gold-Tin)-SV
SSM-103-L-SV
CONN RCPT 3POS 0.1 GOLD SMD
Samtec Inc.
3,591
In Stock
1,354
Factory
Value Added Item
1 : $1.04000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable3All0.100" (2.54mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
SSQ Series
SSQ-104-01-G-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
1,152
In Stock
1,995
Factory
Value Added Item
1 : $1.24000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSM-103-(Gold-Tin)-SV
SSM-103-S-SV
CONN RCPT 3POS 0.1 GOLD SMD
Samtec Inc.
494
In Stock
250
Factory
Value Added Item
1 : $1.51000
Bulk
Bulk
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable3All0.100" (2.54mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
SLW-103-01-T-S
SLW-103-01-T-S
CONN RCPT 3POS 0.1 TIN PCB
Samtec Inc.
834
In Stock
7,573
Factory
Value Added Item
1 : $0.48000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 105°C-Tin6.09mm----
SSW-103-x2-T-S
SSW-103-02-T-S
CONN RCPT 3POS 0.1 TIN PCB
Samtec Inc.
492
In Stock
Value Added Item
1 : $0.52000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable3All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
CES-103-01-x-S
CES-103-01-T-S
CONN RCPT 3POS 0.1 TIN PCB
Samtec Inc.
535
In Stock
3,541
Factory
Value Added Item
1 : $0.53000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 105°CUL94 V-0Tin-----
SSQ Series
SSQ-103-02-T-S-RA
CONN RCPT 3POS 0.1 TIN PCB R/A
Samtec Inc.
817
In Stock
1,377
Factory
Value Added Item
1 : $0.63000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable3All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SLW-103-01-G-S
SLW-103-01-G-S
CONN RCPT 3POS 0.1 GOLD PCB
Samtec Inc.
630
In Stock
6
Factory
Value Added Item
1 : $0.81000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Gold6.09mm----
SLW-103-01-x-S
SLW-103-01-S-S
CONN RCPT 3POS 0.1 GOLD PCB
Samtec Inc.
312
In Stock
1,584
Factory
Value Added Item
1 : $0.84000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin6.09mm----
SSW-103-x1-G-S
SSW-103-01-G-S
CONN RCPT 3POS 0.1 GOLD PCB
Samtec Inc.
934
In Stock
Value Added Item
1 : $0.85000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable3All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSW-103-x1-S-S
SSW-103-01-S-S
CONN RCPT 3POS 0.1 GOLD PCB
Samtec Inc.
822
In Stock
5,580
Factory
Value Added Item
1 : $0.88000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable3All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-103-01-T-S
CONN RCPT 3POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
10,000
Factory
Value Added Item
1 : $0.56000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable3All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
Tiger Claw BCS
BCS-103-L-S-PE
CONN RCPT 3POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
1,111
Factory
Value Added Item
1 : $0.86000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
Tiger Claw BCS
BCS-103-L-S-HE
CONN RCPT 3POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
Value Added Item
1 : $0.96000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board3All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.110" (2.79mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSQ Series
SSQ-103-02-G-S
CONN RCPT 3POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
1,377
Factory
Value Added Item
1 : $0.96000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable3All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSW-103-02-G-S-RA
SSW-103-02-G-S-RA
CONN RCPT 3POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
1,377
Factory
Value Added Item
1 : $0.96000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable3All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSQ Series
SSQ-103-01-S-S
CONN RCPT 3POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
2,111
Factory
Value Added Item
1 : $0.97000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable3All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
CES-103-01-x-S
CES-103-01-S-S
CONN RCPT 3POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
6,827
Factory
Value Added Item
1 : $1.09000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin-----
CONN SOCKET 3POS 0.1 TIN PCB
ESW-103-33-T-S
CONN SOCKET 3POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
171
Factory
Check Lead Time
1 : $1.17000
Bulk
Bulk
ActiveElevated SocketForkedBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.635" (16.13mm)0.090" (2.29mm)-55°C ~ 105°CUL94 V-0Tin---5.2A per Contact550VAC
SSW-103-02-S-S-RA
SSW-103-02-S-P-RA
CONN RCPT 3POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
Check Lead Time
1 : $2.07000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable3All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
Showing
of 27

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.