Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Value Added Item | 1 : $14.97000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 94 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
Value Added Item | 1 : $16.31000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 94 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.157" (4.00mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - |