Headers, Receptacles, Female Sockets

Results: 22
Series
CESSLWSSQSSWTiger Claw™ BCSTiger Claw™ SSM
Packaging
BulkTube
Connector Type
ReceptacleReceptacle, Pass Through
Contact Type
Female SocketForked
Style
Board to Board or CableBoard to Board
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)30.0µin (0.76µm)-
Insulation Height
0.095" (2.41mm)0.110" (2.79mm)0.180" (4.57mm)0.200" (5.08mm)0.290" (7.37mm)0.335" (8.51mm)
Contact Length - Post
0.100" (2.54mm)0.104" (2.64mm)0.115" (2.92mm)0.120" (3.05mm)0.125" (3.18mm)0.128" (3.25mm)0.194" (4.93mm)0.394" (10.00mm)-
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Mated Stacking Heights
6.09mm-
Current Rating (Amps)
4.6A per Contact4.7A per Contact5.2A per Contact-
Voltage Rating
405VAC, 572VDC465VAC, 655VDC475VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
22Results

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SLW-1xx-01-T-S
SLW-114-01-T-S
CONN RCPT 14POS 0.1 TIN PCB
Samtec Inc.
457
In Stock
3,066
Factory
Value Added Item
1 : $1.91000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board14All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 105°C-Tin6.09mm----
SSW-1xx-x1-T-S
SSW-114-01-T-S
CONN RCPT 14POS 0.1 TIN PCB
Samtec Inc.
477
In Stock
5,819
Factory
Value Added Item
1 : $1.99000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable14All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SSW-1xx-x2-T-S
SSW-114-02-T-S
CONN RCPT 14POS 0.1 TIN PCB
Samtec Inc.
600
In Stock
Value Added Item
1 : $2.06000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable14All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
CES-1xx-0x-x-S
CES-114-01-T-S
CONN RCPT 14POS 0.1 TIN PCB
Samtec Inc.
1,321
In Stock
613
Factory
Value Added Item
1 : $2.09000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 105°CUL94 V-0Tin-----
SSQ Series
SSQ-114-03-T-S
CONN RCPT 14POS 0.1 TIN PCB
Samtec Inc.
872
In Stock
504
Factory
Value Added Item
1 : $2.42000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable14All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SLW-1xx-01-G-S
SLW-114-01-G-S
CONN RCPT 14POS 0.1 GOLD PCB
Samtec Inc.
1,293
In Stock
703
Factory
Value Added Item
1 : $3.26000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Gold6.09mm----
SSW-1xx-x1-G-S
SSW-114-01-G-S
CONN RCPT 14POS 0.1 GOLD PCB
Samtec Inc.
380
In Stock
2,013
Factory
Value Added Item
1 : $3.41000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
Tiger Claw BCS
BCS-114-L-S-TE
CONN RCPT 14POS 0.1 GOLD PCB
Samtec Inc.
427
In Stock
4,988
Factory
Value Added Item
1 : $3.46000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSW-1xx-02-G-S-RA
SSW-114-02-G-S-RA
CONN RCPT 14POS 0.1 GOLD PCB R/A
Samtec Inc.
331
In Stock
503
Factory
Value Added Item
1 : $3.87000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable14All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSQ Series
SSQ-114-02-G-S
CONN RCPT 14POS 0.1 GOLD PCB
Samtec Inc.
305
In Stock
504
Factory
Value Added Item
1 : $3.88000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSQ Series
SSQ-114-01-S-S
CONN RCPT 14POS 0.1 GOLD PCB
Samtec Inc.
353
In Stock
504
Factory
Value Added Item
1 : $3.91000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
SSM-1xx-(Gold-Tin)-SV
SSM-114-L-SV
CONN RCPT 14POS 0.1 GOLD SMD
Samtec Inc.
1,104
In Stock
320
Factory
Value Added Item
1 : $4.18000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable14All0.100" (2.54mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
CES-1xx-0x-x-S
CES-114-01-S-S
CONN RCPT 14POS 0.1 GOLD PCB
Samtec Inc.
539
In Stock
377
Factory
Value Added Item
1 : $4.37000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin-----
SLW-1xx-01-S-S
SLW-114-01-S-S
CONN RCPT 14POS 0.1 GOLD PCB
Samtec Inc.
100
In Stock
5,680
Factory
Value Added Item
1 : $3.38000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin6.09mm----
SSQ Series
SSQ-114-01-G-S
CONN RCPT 14POS 0.1 GOLD PCB
Samtec Inc.
100
In Stock
394
Factory
Value Added Item
1 : $3.76000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSQ Series
SSQ-114-01-T-S
CONN RCPT 14POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
504
Factory
Value Added Item
1 : $2.20000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable14All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-114-02-T-S-RA
CONN RCPT 14POS 0.1 TIN PCB R/A
Samtec Inc.
0
In Stock
503
Factory
Value Added Item
1 : $2.49000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable14All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
Tiger Claw BCS
BCS-114-L-S-PE
CONN RCPT 14POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
301
Factory
Value Added Item
1 : $3.46000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSW-1xx-x1-S-S
SSW-114-01-S-S
CONN RCPT 14POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
504
Factory
Value Added Item
1 : $3.55000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
Tiger Claw BCS
BCS-114-L-S-HE
CONN RCPT 14POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
3,530
Factory
Value Added Item
1 : $3.88000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.110" (2.79mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSQ Series
SSQ-114-03-G-S
CONN RCPT 14POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
504
Factory
Value Added Item
1 : $4.13000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable14All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSM-1xx-(Gold-Tin)-SV
SSM-114-S-SV
CONN RCPT 14POS 0.1 GOLD SMD
Samtec Inc.
10
In Stock
320
Factory
Value Added Item
1 : $6.25000
Bulk
Bulk
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable14All0.100" (2.54mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
Showing
of 22

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.