Headers, Receptacles, Female Sockets

Results: 23
Series
CESESQESWSLWSSQSSWTiger Claw™ BCSTiger Claw™ SSM
Packaging
BulkTube
Connector Type
Elevated SocketReceptacleReceptacle, Pass Through
Contact Type
Female SocketForked
Style
Board to Board or CableBoard to Board
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)30.0µin (0.76µm)-
Insulation Height
0.095" (2.41mm)0.110" (2.79mm)0.180" (4.57mm)0.200" (5.08mm)0.290" (7.37mm)0.335" (8.51mm)0.435" (11.05mm)
Contact Length - Post
0.090" (2.29mm)0.100" (2.54mm)0.104" (2.64mm)0.115" (2.92mm)0.120" (3.05mm)0.125" (3.18mm)0.128" (3.25mm)0.194" (4.93mm)0.290" (7.37mm)0.394" (10.00mm)-
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Mated Stacking Heights
6.09mm-
Current Rating (Amps)
4.6A per Contact4.7A per Contact5.2A per Contact5.7A per Contact-
Voltage Rating
405VAC, 572VDC465VAC, 655VDC475VAC550VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
23Results

Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
ESQ Series
ESQ-104-12-T-S
CONN SOCKET 4POS 0.1 TIN PCB
Samtec Inc.
989
In Stock
208
Factory
1 : $1.38000
Tube
Tube
ActiveElevated SocketForkedBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.435" (11.05mm)0.090" (2.29mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact550VAC
CONN SOCKET 4POS 0.1 TIN PCB
ESW-104-12-T-S
CONN SOCKET 4POS 0.1 TIN PCB
Samtec Inc.
140
In Stock
166
Factory
1 : $1.26000
Bulk
Bulk
ActiveElevated SocketForkedBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.435" (11.05mm)0.090" (2.29mm)-55°C ~ 105°CUL94 V-0Tin---5.2A per Contact550VAC
SSW-104-x1-T-S
SSW-104-01-T-S
CONN RCPT 4POS 0.1 TIN PCB
Samtec Inc.
1,062
In Stock
2,154
Factory
Value Added Item
1 : $0.67000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-104-01-T-S
CONN RCPT 4POS 0.1 TIN PCB
Samtec Inc.
1,165
In Stock
3,787
Factory
Value Added Item
1 : $0.75000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-104-02-T-S-RA
CONN RCPT 4POS 0.1 TIN PCB R/A
Samtec Inc.
1,767
In Stock
1,239
Factory
Value Added Item
1 : $0.77000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SLW-104-01-G-S
SLW-104-01-G-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
2,911
In Stock
154
Factory
Value Added Item
1 : $1.08000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Gold6.09mm----
SSW-104-x1-x-S
SSW-104-01-G-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
2,020
In Stock
3,537
Factory
Value Added Item
1 : $1.13000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
Tiger Claw BCS
BCS-104-L-S-TE
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
2,269
In Stock
2,650
Factory
Value Added Item
1 : $1.15000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSW-104-x1-S-S
SSW-104-01-S-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
3,177
In Stock
756
Factory
Value Added Item
1 : $1.18000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSW-104-02-G-S-RA
SSW-104-02-G-S-RA
CONN RCPT 4POS 0.1 GOLD PCB R/A
Samtec Inc.
590
In Stock
5,037
Factory
Value Added Item
1 : $1.28000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSQ Series
SSQ-104-01-S-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
854
In Stock
1,239
Factory
Value Added Item
1 : $1.30000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-104-03-G-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
520
In Stock
1,239
Factory
Value Added Item
1 : $1.37000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSM-104-(Gold-Tin)-SV
SSM-104-L-SV
CONN RCPT 4POS 0.1 GOLD SMD
Samtec Inc.
864
In Stock
1,999
Factory
Value Added Item
1 : $1.38000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable4All0.100" (2.54mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
SSM-104-(Gold-Tin)-SV
SSM-104-S-SV
CONN RCPT 4POS 0.1 GOLD SMD
Samtec Inc.
517
In Stock
442
Factory
Value Added Item
1 : $2.01000
Bulk
Bulk
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable4All0.100" (2.54mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
SLW-104-01-T-S
SLW-104-01-T-S
CONN RCPT 4POS 0.1 TIN PCB
Samtec Inc.
692
In Stock
7,252
Factory
Value Added Item
1 : $0.65000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 105°C-Tin6.09mm----
SSW-104-x2-T-S
SSW-104-02-T-S
CONN RCPT 4POS 0.1 TIN PCB
Samtec Inc.
322
In Stock
Value Added Item
1 : $0.70000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
CES-104-01-x-S
CES-104-01-T-S
CONN RCPT 4POS 0.1 TIN PCB
Samtec Inc.
875
In Stock
7,175
Factory
Value Added Item
1 : $0.71000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 105°CUL94 V-0Tin-----
SLW-104-01-S-S
SLW-104-01-S-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
280
Factory
Value Added Item
1 : $1.12000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin6.09mm----
Tiger Claw BCS
BCS-104-L-S-PE
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
4,348
Factory
Value Added Item
1 : $1.15000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
Tiger Claw BCS
BCS-104-L-S-HE
CONN RCPT 4POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
200
Factory
Value Added Item
1 : $1.29000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.110" (2.79mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSQ Series
SSQ-104-02-G-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
1,239
Factory
Value Added Item
1 : $1.29000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
CES-104-01-x-S
CES-104-01-S-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
2,398
Factory
Value Added Item
1 : $1.45000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin-----
CONN SOCKET 4POS 0.1 GOLD PCB
ESQ-104-13-G-S
CONN SOCKET 4POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
170
Factory
Check Lead Time
1 : $2.51000
Bulk
Bulk
ActiveElevated SocketForkedBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.435" (11.05mm)0.290" (7.37mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact550VAC
Showing
of 23

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.