Headers, Receptacles, Female Sockets

Results: 22
Series
CESSLWSSQSSWTiger Claw™ BCSTiger Claw™ SSM
Packaging
BulkTube
Connector Type
ReceptacleReceptacle, Pass Through
Contact Type
Female SocketForked
Style
Board to Board or CableBoard to Board
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)30.0µin (0.76µm)-
Insulation Height
0.095" (2.41mm)0.110" (2.79mm)0.180" (4.57mm)0.200" (5.08mm)0.290" (7.37mm)0.335" (8.51mm)
Contact Length - Post
0.100" (2.54mm)0.104" (2.64mm)0.115" (2.92mm)0.120" (3.05mm)0.125" (3.18mm)0.128" (3.25mm)0.194" (4.93mm)0.394" (10.00mm)-
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Mated Stacking Heights
6.09mm-
Current Rating (Amps)
4.6A per Contact4.7A per Contact5.2A per Contact-
Voltage Rating
405VAC, 572VDC465VAC, 655VDC475VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
22Results

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SLW-1xx-01-T-S
SLW-113-01-T-S
CONN RCPT 13POS 0.1 TIN PCB
Samtec Inc.
261
In Stock
1,449
Factory
Value Added Item
1 : $1.77000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board13All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 105°C-Tin6.09mm----
SSW-1xx-x1-T-S
SSW-113-01-T-S
CONN RCPT 13POS 0.1 TIN PCB
Samtec Inc.
470
In Stock
504
Factory
Value Added Item
1 : $1.85000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable13All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SSW-1xx-x1-G-S
SSW-113-01-G-S
CONN RCPT 13POS 0.1 GOLD PCB
Samtec Inc.
304
In Stock
504
Factory
Value Added Item
1 : $3.16000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable13All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSQ Series
SSQ-113-03-G-S
CONN RCPT 13POS 0.1 GOLD PCB
Samtec Inc.
292
In Stock
504
Factory
Value Added Item
1 : $3.83000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable13All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
CES-1xx-0x-x-S
CES-113-01-T-S
CONN RCPT 13POS 0.1 TIN PCB
Samtec Inc.
57
In Stock
382
Factory
Value Added Item
1 : $1.94000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board13All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 105°CUL94 V-0Tin-----
SSW-1xx-x2-T-S
SSW-113-02-T-S
CONN RCPT 13POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $1.91000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable13All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-113-01-T-S
CONN RCPT 13POS 0.1 TIN PCB
Samtec Inc.
1
In Stock
504
Factory
Value Added Item
1 : $2.04000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable13All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-113-03-T-S
CONN RCPT 13POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
504
Factory
Value Added Item
1 : $2.25000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable13All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-113-02-T-S-RA
CONN RCPT 13POS 0.1 TIN PCB R/A
Samtec Inc.
0
In Stock
503
Factory
Value Added Item
1 : $2.32000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable13All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SLW-1xx-01-G-S
SLW-113-01-G-S
CONN RCPT 13POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $3.03000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board13All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Gold6.09mm----
SLW-1xx-01-S-S
SLW-113-01-S-S
CONN RCPT 13POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
1,449
Factory
Value Added Item
1 : $3.13000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board13All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin6.09mm----
Tiger Claw BCS
BCS-113-L-S-PE
CONN RCPT 13POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
302
Factory
Value Added Item
1 : $3.21000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board13All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
Tiger Claw BCS
BCS-113-L-S-TE
CONN RCPT 13POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
382
Factory
Value Added Item
1 : $3.21000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board13All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSW-1xx-x1-S-S
SSW-113-01-S-S
CONN RCPT 13POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
504
Factory
Value Added Item
1 : $3.29000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable13All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-113-01-G-S
CONN RCPT 13POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
504
Factory
Value Added Item
1 : $3.49000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable13All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
Tiger Claw BCS
BCS-113-L-S-HE
CONN RCPT 13POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
Value Added Item
1 : $3.60000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board13All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.110" (2.79mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSQ Series
SSQ-113-02-G-S
CONN RCPT 13POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
504
Factory
Value Added Item
1 : $3.60000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable13All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSW-1xx-02-G-S-RA
SSW-113-02-G-S-RA
CONN RCPT 13POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
503
Factory
Value Added Item
1 : $3.60000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable13All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSQ Series
SSQ-113-01-S-S
CONN RCPT 13POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
504
Factory
Value Added Item
1 : $3.63000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable13All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
SSM-1xx-(Gold-Tin)-SV
SSM-113-L-SV
CONN RCPT 13POS 0.1 GOLD SMD
Samtec Inc.
0
In Stock
322
Factory
Value Added Item
1 : $3.88000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable13All0.100" (2.54mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
CES-1xx-0x-x-S
CES-113-01-S-S
CONN RCPT 13POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
382
Factory
Value Added Item
1 : $4.06000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board13All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin-----
SSM-1xx-(Gold-Tin)-SV
SSM-113-S-SV
CONN RCPT 13POS 0.1 GOLD SMD
Samtec Inc.
0
In Stock
322
Factory
Value Added Item
1 : $6.04000
Bulk
Bulk
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable13All0.100" (2.54mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
Showing
of 22

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.