Showing
1 - 24
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSW-102-x1-S-S
SSW-102-21-S-S
CONN RCPT 2POS 0.1 GOLD PCB
Samtec Inc.
825
In Stock
1 : $1.32000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SLW-102-01-T-S
SLW-102-01-T-S
CONN RCPT 2POS 0.1 TIN PCB
Samtec Inc.
1,374
In Stock
Value Added Item
1 : $0.40000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 105°C-Tin6.09mm----
SSW-102-x1-T-S
SSW-102-01-T-S
CONN RCPT 2POS 0.1 TIN PCB
Samtec Inc.
2,619
In Stock
Value Added Item
1 : $0.42000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SSW-102-x2-T-S
SSW-102-02-T-S
CONN RCPT 2POS 0.1 TIN PCB
Samtec Inc.
1,176
In Stock
Value Added Item
1 : $0.44000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-102-02-T-S-RA
CONN RCPT 2POS 0.1 TIN PCB R/A
Samtec Inc.
1,943
In Stock
Value Added Item
1 : $0.46000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable2All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-102-01-T-S
CONN RCPT 2POS 0.1 TIN PCB
Samtec Inc.
523
In Stock
Value Added Item
1 : $0.47000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SLW-102-01-G-S
SLW-102-01-G-S
CONN RCPT 2POS 0.1 GOLD PCB
Samtec Inc.
1,179
In Stock
Value Added Item
1 : $0.64000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Gold6.09mm----
SSW-102-x1-G-S
SSW-102-01-G-S
CONN RCPT 2POS 0.1 GOLD PCB
Samtec Inc.
1,547
In Stock
Value Added Item
1 : $0.67000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SLW-102-01-S-S
SLW-102-01-S-S
CONN RCPT 2POS 0.1 GOLD PCB
Samtec Inc.
591
In Stock
Value Added Item
1 : $0.67000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin6.09mm----
Tiger Claw BCS
BCS-102-L-S-TE
CONN RCPT 2POS 0.1 GOLD PCB
Samtec Inc.
2,247
In Stock
Value Added Item
1 : $0.68000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSW-102-x1-S-S
SSW-102-01-S-S
CONN RCPT 2POS 0.1 GOLD PCB
Samtec Inc.
665
In Stock
Value Added Item
1 : $0.70000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-102-01-G-S
CONN RCPT 2POS 0.1 GOLD PCB
Samtec Inc.
1,925
In Stock
Value Added Item
1 : $0.74000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSQ Series
SSQ-102-03-G-S
CONN RCPT 2POS 0.1 GOLD PCB
Samtec Inc.
1,078
In Stock
Value Added Item
1 : $0.74000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSM-102-(Gold-Tin)-SV
SSM-102-L-SV
CONN RCPT 2POS 0.1 GOLD SMD
Samtec Inc.
1,515
In Stock
Value Added Item
1 : $0.75000
Bulk
Bulk
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable2All0.100" (2.54mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
SSW-102-02-G-S-RA
SSW-102-02-G-S-RA
CONN RCPT 2POS 0.1 GOLD PCB R/A
Samtec Inc.
704
In Stock
Value Added Item
1 : $0.76000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable2All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
Tiger Claw BCS
BCS-102-L-S-HE
CONN RCPT 2POS 0.1 GOLD PCB R/A
Samtec Inc.
1,095
In Stock
Value Added Item
1 : $0.77000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.125" (3.18mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSQ Series
SSQ-102-02-G-S
CONN RCPT 2POS 0.1 GOLD PCB
Samtec Inc.
2,351
In Stock
Value Added Item
1 : $0.77000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSM-102-(Gold-Tin)-SV
SSM-102-S-SV
CONN RCPT 2POS 0.1 GOLD SMD
Samtec Inc.
1,984
In Stock
Value Added Item
1 : $1.17000
Bulk
Bulk
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable2All0.100" (2.54mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
CES-102-01-x-S
CES-102-01-T-S
CONN RCPT 2POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $0.44000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 105°CUL94 V-0Tin-----
Tiger Claw BCS
BCS-102-L-S-PE
CONN RCPT 2POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $0.68000
Bulk
Bulk
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSQ Series
SSQ-102-01-S-S
CONN RCPT 2POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $0.77000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
CES-102-01-x-S
CES-102-01-S-S
CONN RCPT 2POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $0.78000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin-----
SSW-102-02-T-P
SSW-102-02-T-P
CONN RCPT 2POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
1 : $0.88000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SMH-102-02-T-S-TR
SMH-102-02-L-S
CONN RCPT 2POS 0.1 GOLD SMD R/A
Samtec Inc.
0
In Stock
1 : $1.42000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board2All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.095" (2.41mm)--55°C ~ 125°CUL94 V-0Tin-----
Showing
1 - 24
of 24

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.