Headers, Receptacles, Female Sockets

Results: 21
Series
CESSLWSSQSSWTiger Claw™ BCSTiger Claw™ SSM
Packaging
BulkTube
Connector Type
ReceptacleReceptacle, Pass Through
Contact Type
Female SocketForked
Style
Board to Board or CableBoard to Board
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)30.0µin (0.76µm)-
Insulation Height
0.095" (2.41mm)0.110" (2.79mm)0.180" (4.57mm)0.200" (5.08mm)0.290" (7.37mm)0.335" (8.51mm)
Contact Length - Post
0.100" (2.54mm)0.104" (2.64mm)0.115" (2.92mm)0.120" (3.05mm)0.125" (3.18mm)0.128" (3.25mm)0.194" (4.93mm)0.394" (10.00mm)-
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Mated Stacking Heights
6.09mm-
Current Rating (Amps)
4.6A per Contact4.7A per Contact5.2A per Contact-
Voltage Rating
405VAC, 572VDC465VAC, 655VDC475VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
21Results

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSW-1xx-x1-T-S
SSW-119-01-T-S
CONN RCPT 19POS 0.1 TIN PCB
Samtec Inc.
480
In Stock
352
Factory
Value Added Item
1 : $2.70000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable19All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-119-03-T-S
CONN RCPT 19POS 0.1 TIN PCB
Samtec Inc.
180
In Stock
352
Factory
Value Added Item
1 : $3.04000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable19All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSW-1xx-x1-G-S
SSW-119-01-G-S
CONN RCPT 19POS 0.1 GOLD PCB
Samtec Inc.
277
In Stock
352
Factory
Value Added Item
1 : $4.62000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable19All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSQ Series
SSQ-119-01-G-S
CONN RCPT 19POS 0.1 GOLD PCB
Samtec Inc.
445
In Stock
352
Factory
Value Added Item
1 : $5.10000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable19All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSM-1xx-(Gold-Tin)-SV
SSM-119-L-SV
CONN RCPT 19POS 0.1 GOLD SMD
Samtec Inc.
331
In Stock
292
Factory
Value Added Item
1 : $5.67000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable19All0.100" (2.54mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
SSW-1xx-02-G-S-RA
SSW-119-02-G-S-RA
CONN RCPT 19POS 0.1 GOLD PCB R/A
Samtec Inc.
70
In Stock
352
Factory
Value Added Item
1 : $5.26000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable19All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SLW-1xx-01-T-S
SLW-119-01-T-S
CONN RCPT 19POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
1,000
Factory
Value Added Item
1 : $2.59000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board19All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 105°C-Tin6.09mm----
SSW-1xx-x2-T-S
SSW-119-02-T-S
CONN RCPT 19POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $2.59000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable19All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
CES-1xx-0x-x-S
CES-119-01-T-S
CONN RCPT 19POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
341
Factory
Value Added Item
1 : $2.63000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board19All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 105°CUL94 V-0Tin-----
SSQ Series
SSQ-119-01-T-S
CONN RCPT 19POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
352
Factory
Value Added Item
1 : $2.77000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable19All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SLW-1xx-01-G-S
SLW-119-01-G-S
CONN RCPT 19POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $4.42000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board19All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Gold6.09mm----
SLW-1xx-01-S-S
SLW-119-01-S-S
CONN RCPT 19POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
1,000
Factory
Value Added Item
1 : $4.58000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board19All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin6.09mm----
Tiger Claw BCS
BCS-119-L-S-PE
CONN RCPT 19POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $4.70000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board19All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
Tiger Claw BCS
BCS-119-L-S-TE
CONN RCPT 19POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
341
Factory
Value Added Item
1 : $4.70000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board19All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSW-1xx-x1-S-S
SSW-119-01-S-S
CONN RCPT 19POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
352
Factory
Value Added Item
1 : $4.81000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable19All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-119-02-G-S
CONN RCPT 19POS 0.1 GOLD PCB
Samtec Inc.
24
In Stock
352
Factory
Value Added Item
1 : $5.27000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable19All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
Tiger Claw BCS
BCS-119-L-S-HE
CONN RCPT 19POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
Value Added Item
1 : $5.27000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board19All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.110" (2.79mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSQ Series
SSQ-119-01-S-S
CONN RCPT 19POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
352
Factory
Value Added Item
1 : $5.31000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable19All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-119-03-G-S
CONN RCPT 19POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
352
Factory
Value Added Item
1 : $5.60000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable19All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
CES-1xx-0x-x-S
CES-119-01-S-S
CONN RCPT 19POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
341
Factory
Value Added Item
1 : $5.93000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board19All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin-----
SSM-1xx-(Gold-Tin)-SV
SSM-119-S-SV
CONN RCPT 19POS 0.1 GOLD SMD
Samtec Inc.
0
In Stock
292
Factory
Value Added Item
1 : $8.48000
Bulk
Bulk
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable19All0.100" (2.54mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
Showing
of 21

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.