Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SLW-1xx-01-T-S
SLW-142-01-T-S
CONN RCPT 42POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
500
Factory
Value Added Item
1 : $5.30000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board42All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 105°C-Tin6.09mm----
SSW-1xx-x1-T-S
SSW-142-01-T-S
CONN RCPT 42POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
599
Factory
Value Added Item
1 : $5.53000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable42All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SSW-1xx-x2-T-S
SSW-142-02-T-S
CONN RCPT 42POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $5.72000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable42All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
CES-1xx-0x-x-S
CES-142-01-T-S
CONN RCPT 42POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
273
Factory
Value Added Item
1 : $5.81000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board42All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 105°CUL94 V-0Tin-----
SSQ Series
SSQ-142-01-T-S
CONN RCPT 42POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
183
Factory
Value Added Item
1 : $6.11000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable42All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-142-03-T-S
CONN RCPT 42POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $6.45000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable42All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-142-02-T-S-RA
CONN RCPT 42POS 0.1 TIN PCB R/A
Samtec Inc.
0
In Stock
Value Added Item
1 : $6.65000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable42All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SLW-1xx-01-G-S
SLW-142-01-G-S
CONN RCPT 42POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $8.99000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board42All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Gold6.09mm----
SLW-1xx-01-S-S
SLW-142-01-S-S
CONN RCPT 42POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
500
Factory
Value Added Item
1 : $9.32000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board42All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin6.09mm----
SSW-1xx-x1-G-S
SSW-142-01-G-S
CONN RCPT 42POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
599
Factory
Value Added Item
1 : $9.40000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable42All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
Tiger Claw BCS
BCS-142-L-S-PE
CONN RCPT 42POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $9.55000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board42All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
Tiger Claw BCS
BCS-142-L-S-TE
CONN RCPT 42POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
273
Factory
Value Added Item
1 : $9.55000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board42All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.122" (3.10mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSW-1xx-x1-S-S
SSW-142-01-S-S
CONN RCPT 42POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
599
Factory
Value Added Item
1 : $9.79000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable42All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-142-01-G-S
CONN RCPT 42POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
183
Factory
Value Added Item
1 : $10.37000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable42All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSW-1xx-02-G-S-RA
SSW-142-02-G-S-RA
CONN RCPT 42POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
Value Added Item
1 : $10.69000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable42All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
Tiger Claw BCS
BCS-142-L-S-HE
CONN RCPT 42POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
Value Added Item
1 : $10.71000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board42All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.110" (2.79mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SSQ Series
SSQ-142-02-G-S
CONN RCPT 42POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $10.71000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable42All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSQ Series
SSQ-142-01-S-S
CONN RCPT 42POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
183
Factory
Value Added Item
1 : $10.80000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable42All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
SSQ Series
SSQ-142-03-G-S
CONN RCPT 42POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $11.40000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable42All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSM-1xx-(Gold-Tin)-SV
SSM-142-L-SV
CONN RCPT 42POS 0.1 GOLD SMD
Samtec Inc.
0
In Stock
Value Added Item
1 : $11.53000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable42All0.100" (2.54mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
CES-1xx-0x-x-S
CES-142-01-S-S
CONN RCPT 42POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
273
Factory
Value Added Item
1 : $11.54000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board42All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin-----
SSM-1xx-(Gold-Tin)-SV
SSM-142-S-SV
CONN RCPT 42POS 0.1 GOLD SMD
Samtec Inc.
0
In Stock
Value Added Item
1 : $16.40000
Bulk
Bulk
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable42All0.100" (2.54mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
Showing
of 22

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.