Headers, Receptacles, Female Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
7,167
In Stock
1 : $0.98000
Tube
-
-
Tube
Active
Header, Top or Bottom Entry
Female Socket
Board to Board
4
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.183" (4.65mm)
-
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
1A
-
739
In Stock
1 : $0.72000
Bulk
-
-
Bulk
Active
Header
Female Socket
Board to Board
4
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.177" (4.50mm)
0.118" (3.00mm)
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
1A
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.