Headers, Receptacles, Female Sockets

Results: 35
Series
Dubox™Dubox™, BergCon® PV™
Packaging
BagBoxTape & Reel (TR)Tube
Product Status
ActiveObsolete
Connector Type
ReceptacleReceptacle, Bottom or Top Entry
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Finish - Mating
Gold or Gold, GXT™GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)78.7µin (2.00µm)100.0µin (2.54µm)
Insulation Color
BlackBlueGray
Insulation Height
0.230" (5.85mm)0.240" (6.10mm)0.275" (6.99mm)0.276" (7.00mm)0.310" (7.87mm)0.325" (8.25mm)0.335" (8.51mm)
Contact Length - Post
0.114" (2.90mm)0.115" (2.92mm)0.118" (3.00mm)0.138" (3.50mm)-
Operating Temperature
-65°C ~ 125°C-
Mated Stacking Heights
10.81mm11.04mm-
Features
-Board LockInsulation PlugPick and Place
Voltage Rating
1000V1250V-
Stocking Options
Environmental Options
Media
Marketplace Product
35Results

Showing
of 35
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
87606-325LF
87606-325LF
CONN RCPT 50POS 0.1 GOLD PCB
Amphenol ICC (FCI)
309
In Stock
1 : $7.45000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Blue0.335" (8.51mm)0.114" (2.90mm)-UL94 V-0Tin-----
66953-025lf
66953-025LF
CONN RCPT 50POS 0.1 GOLD PCB
Amphenol ICC (FCI)
456
In Stock
1 : $8.83000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.325" (8.25mm)0.138" (3.50mm)-65°C ~ 125°CUL94 V-0Tin----1250V
89898-325LF
89898-325LF
CONN RCPT 50POS 0.1 GOLD SMD
Amphenol ICC (FCI)
627
In Stock
1 : $6.11000
Tube
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Gray0.275" (6.99mm)--UL94 V-0Tin10.81mm----
76342-325LF
76342-325LF
CONN RCPT 50POS 0.1 GOLD PCB
Amphenol ICC (FCI)
281
In Stock
1 : $8.41000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Blue0.275" (6.99mm)0.114" (2.90mm)-UL94 V-0Tin11.04mm----
68683-325LF
68683-325LF
CONN RCPT 50POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
66
Marketplace
Check Lead Time
1 : $8.25000
Tube
10 : $7.63000
Box
Tube
Box
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin----1000V
68683-325
68683-325
CONN RCPT 50POS 0.1 GOLD PCB
Amphenol ICC (FCI)
1
In Stock
36
Marketplace
15 : $5.28000
Tube
1 : $8.25000
Tube
Tube
Tube
ObsoleteReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin----1000V
CONN RCPT 50POS 0.1 TIN PCB
76342-425LF
CONN RCPT 50POS 0.1 TIN PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
468 : $1.97387
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin78.7µin (2.00µm)Blue0.275" (6.99mm)0.114" (2.90mm)-UL94 V-0Tin11.04mm----
CONN RCPT 50POS 0.1 TIN PCB
87606-425LF
CONN RCPT 50POS 0.1 TIN PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
585 : $2.08564
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin78.7µin (2.00µm)Blue0.335" (8.51mm)0.114" (2.90mm)-UL94 V-0Tin-----
CONN RCPT 50POS 0.1 GOLD SMD
89898-325BLF
CONN RCPT 50POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
432 : $2.59063
Tube
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Gray0.275" (6.99mm)--UL94 V-0Tin10.81mm-Pick and Place--
CONN RCPT 50POS 0.1 GOLD SMD
89898-325ALF
CONN RCPT 50POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : $3.10410
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Gray0.275" (6.99mm)--UL94 V-0Tin10.81mm-Pick and Place--
CONN RCPT 50POS 0.1 GOLD SMD
69154-325LF
CONN RCPT 50POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
408 : $3.75701
Tube
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold or Gold, GXT™30.0µin (0.76µm)Black0.310" (7.87mm)--65°C ~ 125°CUL94 V-0Tin--Board Lock-1000V
CONN RCPT 50POS 0.1 GOLD PCB
87606-825LF
CONN RCPT 50POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
702 : $3.80796
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold15.0µin (0.38µm)Blue0.335" (8.51mm)0.114" (2.90mm)-UL94 V-0Tin-----
CONN RCPT 50POS 0.1 GOLD PCB
68683-225LF
CONN RCPT 50POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
513 : $4.28152
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold15.0µin (0.38µm)Black0.276" (7.00mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin----1000V
CONN RCPT 50POS 0.1 GOLD PCB
68683-625LF
CONN RCPT 50POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
486 : $4.40829
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin----1000V
CONN RCPT 50POS 0.1 TIN PCB
68683-425LF
CONN RCPT 50POS 0.1 TIN PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
486 : $4.40829
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin100.0µin (2.54µm)Black0.276" (7.00mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin----1000V
CONN RCPT 50POS .100" DBL GOLD
68683-625
CONN RCPT 50POS .100" DBL GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
162 : $4.80673
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin----1000V
CONN RCPT 50POS 0.1 GOLD SMD R/A
71609-325LF
CONN RCPT 50POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
540 : $4.89744
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Gray0.230" (5.85mm)--UL94 V-0Tin-----
CONN RCPT 50POS .100" DBL TIN
68683-425
CONN RCPT 50POS .100" DBL TIN
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
162 : $4.99784
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin100.0µin (2.54µm)Black0.276" (7.00mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin----1000V
CONN RCPT 50POS .100" DBL SMD
68046-625
CONN RCPT 50POS .100" DBL SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
162 : $4.99802
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold or Gold, GXT™30.0µin (0.76µm)Black0.310" (7.87mm)--65°C ~ 125°CUL94 V-0Tin----1000V
CONN RCPT 50POS 0.1 GOLD PCB
66953-025
CONN RCPT 50POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
225 : $5.14716
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.325" (8.25mm)0.138" (3.50mm)-65°C ~ 125°CUL94 V-0Tin----1250V
CONN RCPT 50POS 0.1 GOLD PCB
66956-025
CONN RCPT 50POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
225 : $5.27493
Box
Box
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.325" (8.25mm)0.118" (3.00mm)-65°C ~ 125°CUL94 V-0Tin----1250V
CONN RCPT 50POS 0.1 GOLD SMD
68622-625LF
CONN RCPT 50POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,125 : $5.90923
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.310" (7.87mm)--65°C ~ 125°CUL94 V-0Tin--Board Lock-1000V
CONN RCPT 50POS 0.1 GOLD SMD
68622-225LF
CONN RCPT 50POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
432 : $6.08356
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold15.0µin (0.38µm)Black0.310" (7.87mm)--65°C ~ 125°CUL94 V-0Tin--Board Lock-1000V
CONN RCPT 50POS 0.1 GOLD SMD
68046-225LF
CONN RCPT 50POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,125 : $6.75465
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold or Gold, GXT™15.0µin (0.38µm)Black0.310" (7.87mm)--65°C ~ 125°CUL94 V-0Tin----1000V
CONN RCPT 50POS .100" DBL SMD
68622-225
CONN RCPT 50POS .100" DBL SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
108 : $7.09972
Bag
Bag
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold15.0µin (0.38µm)Black0.310" (7.87mm)--65°C ~ 125°CUL94 V-0Tin--Board Lock-1000V
Showing
of 35

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.