Headers, Receptacles, Female Sockets

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
76342-302LF
76342-302LF
CONN RCPT 4POS 0.1 GOLD PCB
Amphenol ICC (FCI)
6,403
In Stock
1 : $0.72000
Bulk
-
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
DUBOX, MezzSelect, Basics+
71991-302LF
CONN RCPT 4POS 0.1 GOLD PCB
Amphenol ICC (FCI)
13,678
In Stock
Active
-
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.275" (6.99mm)
0.118" (3.00mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
89898-302LF
89898-302LF
CONN RCPT 4POS 0.1 GOLD SMD
Amphenol ICC (FCI)
4,750
In Stock
1 : $0.87000
Box
-
Box
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
-
-
-
89898-302ALF
89898-302ALF
CONN RCPT 4POS 0.1 GOLD SMD
Amphenol ICC (FCI)
1,419
In Stock
1 : $1.00000
Cut Tape (CT)
650 : $0.63078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
Pick and Place
-
-
71609-302LF
71609-302LF
CONN RCPT 4POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
2,926
In Stock
1 : $1.02000
Tube
-
Tube
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.230" (5.85mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
MFG_66951-XXXLF.jpg
66956-004LF
CONN RCPT 8POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
1,475
Marketplace
Check Lead Time
1,475 : $2.12735
Tube
35 : $2.32000
Tube
Tariff may apply if shipping to the United States
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
8
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.325" (8.25mm)
0.118" (3.00mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1250V
87606-302LF
87606-302LF
CONN RCPT 4POS 0.1 GOLD PCB
Amphenol ICC (FCI)
211
In Stock
Active
-
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
DUBOX, MezzSelect, Basics+
71991-802LF
CONN RCPT 4POS 0.1 GOLD PCB
Amphenol ICC (FCI)
155
In Stock
1 : $0.71000
Tube
-
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Blue
0.275" (6.99mm)
0.118" (3.00mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
MFG_66951-XXXLF.jpg
66956-004
CONN RCPT 8POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,475 : $1.38995
Box
Tariff may apply if shipping to the United States
Box
Active
Receptacle
Female Socket
Board to Board
8
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.325" (8.25mm)
0.118" (3.00mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1250V
Showing
of 9

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.