Headers, Receptacles, Female Sockets

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
76341-304LF
76341-304LF
CONN RCPT 4POS 0.1 GOLD PCB
Amphenol ICC (FCI)
3,514
In Stock
1 : $0.63000
Bulk
-
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
75915-804LF
75915-804LF
CONN RCPT 4POS 0.1 GOLD PCB
Amphenol ICC (FCI)
4,657
In Stock
1 : $0.57000
Bulk
-
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
75915-404LF
75915-404LF
CONN RCPT 4POS 0.1 TIN PCB
Amphenol ICC (FCI)
4,100
In Stock
1 : $0.71000
Bulk
-
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
71607-304ALF
71607-304ALF
CONN RCPT 4POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
1,447
In Stock
1 : $1.75000
Cut Tape (CT)
1,000 : $1.07191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.129" (3.28mm)
-
-
UL94 V-0
Tin
-
-
Pick and Place
-
-
609-5666-ND
75915-304LF
CONN RCPT 4POS 0.1 GOLD PCB
Amphenol ICC (FCI)
943
In Stock
1 : $0.78000
Bulk
-
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
91601-304LF
91601-304LF
CONN RCPT 4POS 0.1 GOLD SMD
Amphenol ICC (FCI)
75
In Stock
1 : $0.64000
Bulk
-
Bulk
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
-
-
-
91601-304ALF
91601-304ALF
CONN RCPT 4POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $0.76000
Cut Tape (CT)
600 : $0.48098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
Pick and Place
-
-
71607-304LF
71607-304LF
CONN RCPT 4POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
2
In Stock
1 : $1.81000
Bulk
-
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.129" (3.28mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
Showing
of 8

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.