Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,288 In Stock | 1 : $0.37000 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
8,959 In Stock | 1 : $0.42000 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.275" (6.99mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | 11.04mm | - | - | - | - | |||
2,954 In Stock | 1 : $0.45000 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
3,543 In Stock | 1 : $1.29000 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.129" (3.28mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $0.46000 Bulk | - | Bulk | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.275" (6.99mm) | - | - | UL94 V-0 | Tin | 10.81mm | - | - | - | - | |||
66 In Stock | 1 : $0.44000 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
26 In Stock | 1 : $0.44000 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Blue | 0.275" (6.99mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | 11.04mm | - | - | - | - |