Headers, Receptacles, Female Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
DF3-5S-2DSA
DF3-5S-2DSA(25)
CONN RCPT 5POS 0.079 TIN PCB
Hirose Electric Co Ltd
231
In Stock
1 : $0.88000
Tube
-
Tube
Last Time Buy
Receptacle
Female Socket
Board to Board or Cable
5
All
0.079" (2.00mm)
1
-
Through Hole
Solder
Friction Lock
Tin
78.7µin (2.00µm)
Black
0.232" (5.90mm)
0.118" (3.00mm)
-30°C ~ 85°C
UL94 V-0
Tin
6.6mm, 7.5mm
-
-
3A
30VAC
DF3-5S-2DSA
DF3-5S-2DSA(55)
CONN RCPT 5POS 0.079 GOLD PCB
Hirose Electric Co Ltd
75
In Stock
1 : $1.20000
Tube
-
Tube
Last Time Buy
Receptacle
Female Socket
Board to Board or Cable
5
All
0.079" (2.00mm)
1
-
Through Hole
Solder
Friction Lock
Gold
8.00µin (0.203µm)
Black
0.232" (5.90mm)
0.118" (3.00mm)
-30°C ~ 85°C
UL94 V-0
Tin
6.6mm, 7.5mm
-
-
3A
30VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.