Headers, Receptacles, Female Sockets

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
75915-802LF
75915-802LF
CONN RCPT 2POS 0.1 GOLD PCB
Amphenol ICC (FCI)
3,073
In Stock
1 : $0.37000
Bulk
-
Bulk
Active
Receptacle
Female Socket
Board to Board
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
75915-302LF
75915-302LF
CONN RCPT 2POS 0.1 GOLD PCB
Amphenol ICC (FCI)
2,276
In Stock
1 : $0.45000
Bulk
-
Bulk
Active
Receptacle
Female Socket
Board to Board
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
609-5670-ND
76341-302LF
CONN RCPT 2POS 0.1 GOLD PCB
Amphenol ICC (FCI)
8,933
In Stock
1 : $0.42000
Bulk
-
Bulk
Active
Receptacle
Female Socket
Board to Board
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
71607-302LF
71607-302LF
CONN RCPT 2POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
3,543
In Stock
1 : $1.29000
Bulk
-
Bulk
Active
Receptacle
Female Socket
Board to Board
2
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.129" (3.28mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
91601-302LF
91601-302LF
CONN RCPT 2POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $0.46000
Bulk
-
Bulk
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
2
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
-
-
-
75915-402LF
75915-402LF
CONN RCPT 2POS 0.1 TIN PCB
Amphenol ICC (FCI)
56
In Stock
1 : $0.44000
Bulk
-
Bulk
Active
Receptacle
Female Socket
Board to Board
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
76341-402LF
76341-402LF
CONN RCPT 2POS 0.1 TIN PCB
Amphenol ICC (FCI)
26
In Stock
1 : $0.44000
Bulk
-
Bulk
Active
Receptacle
Female Socket
Board to Board
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
Showing
of 7

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.