19 Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,521 In Stock | 1 : $1.05000 Tray | - | - | Tray | Active | Header | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
572 In Stock | 1 : $3.18000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
269 In Stock | 1 : $4.43000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.150" (3.81mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | 1000V | |||
491 In Stock 209 Factory | 1 : $3.55000 Tube | - | Tube | Active | Receptacle | Forked | Board to Board | 19 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
199 In Stock | 1 : $5.36000 Tube | - | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 19 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 3.9A per Contact | - | |||
1,000 Marketplace | 10 : $1.37000 Bulk | - | Bulk | Active | Header | Forked | - | 19 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | - | Tin | 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) | - | 0.217" (5.50mm) | - | -40°C ~ 200°C | UL94 V-0 | Tin | - | - | - | 3A | 125VAC | |||
1,000 Marketplace | 10 : $1.37000 Tube | - | Tube | Active | Header | Forked | - | 19 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | - | Tin | 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) | - | 0.217" (5.50mm) | - | -40°C ~ 200°C | UL94 V-0 | Tin | - | - | - | 3A | 125VAC | |||
1,798 In Stock | 1 : $1.44000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Receptacle | Forked | Board to Board | 19 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | 250VAC | |||
290 In Stock 352 Factory Value Added Item | 1 : $2.27000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 236 Factory 156 Marketplace Value Added Item | 1 : $2.28000 Bulk 1 : $5.22000 Bulk | - | Bulk Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.230" (5.85mm) | 0.151" (3.84mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
0 In Stock 1,000 Factory 660 Marketplace Value Added Item | 1 : $2.29000 Bulk 1 : $5.55000 Bulk | - | Bulk Bulk | Active | Receptacle | Forked | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 105°C | - | Tin | 6.09mm | - | - | - | - | |||
0 In Stock 352 Factory 232 Marketplace Value Added Item | 1 : $2.32000 Bulk 1 : $6.38000 Bulk | - | Bulk Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
0 In Stock 352 Factory 232 Marketplace Value Added Item Factory | 1 : $2.39000 Bulk 1 : $6.57000 Bulk | - | Bulk Bulk | Discontinued at Digi-Key | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
0 In Stock 352 Factory 232 Marketplace Check Lead Time | 1 : $2.45000 Bulk 1 : $5.79000 Bulk | - | Bulk Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.095" (2.41mm) | 0.100" (2.54mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 341 Factory 225 Marketplace Value Added Item | 1 : $2.47000 Bulk 1 : $6.05000 Bulk | - | Bulk Bulk | Active | Receptacle | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
133 In Stock 352 Factory Value Added Item | 1 : $2.51000 Bulk | - | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
0 In Stock 352 Factory 232 Marketplace Value Added Item | 1 : $2.58000 Bulk 1 : $7.23000 Bulk | - | Bulk Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.095" (2.41mm) | 0.100" (2.54mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
0 In Stock 181 Marketplace Check Lead Time | 1 : $2.78000 Bulk 1 : $7.58000 Bulk | - | Bulk Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 236 Factory 156 Marketplace Value Added Item | 1 : $3.08000 Bulk 1 : $7.45000 Bulk | - | Bulk Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Wire Wrap | Push-Pull | Tin | - | Black | 0.230" (5.85mm) | 0.656" (16.66mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
0 In Stock 352 Factory 181 Marketplace Check Lead Time | 1 : $3.16000 Bulk 1 : $7.47000 Bulk | - | Bulk Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.095" (2.41mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 394 Factory 260 Marketplace Value Added Item | 1 : $3.22000 Bulk 1 : $7.35000 Bulk | - | Bulk Bulk | Active | Receptacle | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.132" (3.35mm) | 0.108" (2.75mm) | -55°C ~ 105°C | - | Tin | - | - | - | - | - | |||
0 In Stock 352 Factory 232 Marketplace Check Lead Time | 1 : $3.24000 Bulk 1 : $7.66000 Bulk | - | Bulk Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.124" (3.15mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 244 Factory 161 Marketplace Check Lead Time | 1 : $3.29000 Bulk 1 : $7.78000 Bulk | - | Bulk Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 244 Factory 161 Marketplace Check Lead Time | 1 : $3.34000 Bulk 1 : $7.89000 Bulk | - | Bulk Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.124" (3.15mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 181 Marketplace Check Lead Time | 1 : $3.55000 Bulk 1 : $7.75000 Bulk | - | Bulk Bulk | Active | Receptacle | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Bottom Mount | Solder | Push-Pull | Tin | - | Black | 0.350" (8.89mm) | 0.170" (4.32mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - |