111 Headers, Receptacles, Female Sockets

Results: 174
Manufacturer
Preci-DipSamtec Inc.
Series
855ESQTSQTSQWSSQSSW
Packaging
BulkTube
Connector Type
Elevated SocketReceptacleSocket
Contact Type
Female SocketForked
Style
Board to Board or CableBoard to Board
Number of Positions Loaded
74All
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)50.0µin (1.27µm)-Flash
Insulation Height
0.157" (4.00mm)0.174" (4.42mm)0.236" (6.00mm)0.250" (6.35mm)0.295" (7.50mm)0.335" (8.51mm)0.375" (9.53mm)0.630" (16.00mm)
Contact Length - Post
0.083" (2.11mm)0.090" (2.29mm)0.094" (2.40mm)0.100" (2.54mm)0.104" (2.64mm)0.124" (3.15mm)0.126" (3.20mm)0.194" (4.93mm)0.208" (5.28mm)0.220" (5.58mm)0.394" (10.00mm)0.475" (12.07mm)0.584" (14.83mm)0.600" (15.24mm)
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Contact Finish - Post
GoldTin
Current Rating (Amps)
1A3.8A per Contact4.5A per Contact4.7A per Contact5.1A per Contact-
Voltage Rating
465VAC, 655VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
174Results
Applied FiltersRemove All

Showing
of 174
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CONN SCKT 111P 0.05 GOLD PCB RA
855-87-111-20-001101
CONN SCKT 111P 0.05 GOLD PCB RA
Preci-Dip
0
In Stock
Check Lead Time
192 : $13.22172
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board111All0.050" (1.27mm)30.050" (1.27mm)Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.174" (4.42mm)0.126" (3.20mm)-55°C ~ 125°CUL94 V-0Tin---1A-
CONN RCPT 111POS 0.1 TIN PCB
SSW-137-02-T-T
CONN RCPT 111POS 0.1 TIN PCB
Samtec Inc.
0
In Stock
Check Lead Time
1 : $13.42000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable111All0.100" (2.54mm)30.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
855-8x-xxx-10-001101
855-87-111-10-001101
CONN SOCKET 111POS 0.05 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
50 : $16.65560
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board111All0.050" (1.27mm)30.050" (1.27mm)Through HoleSolderPush-PullGoldFlashBlack0.157" (4.00mm)0.094" (2.40mm)-55°C ~ 125°CUL94 V-0Tin---1A-
855-8x-xxx-10-001101
855-83-111-10-001101
CONN SOCKET 111POS 0.05 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
40 : $18.20450
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board111All0.050" (1.27mm)30.050" (1.27mm)Through HoleSolderPush-PullGold29.5µin (0.75µm)Black0.157" (4.00mm)0.094" (2.40mm)-55°C ~ 125°CUL94 V-0Tin---1A-
CONN RCPT 111P 0.1 GOLD PCB R/A
SSW-137-02-L-T-RA
CONN RCPT 111P 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
Check Lead Time
1 : $18.93000
Tube
Tube
ActiveReceptacleForkedBoard to Board or Cable111All0.100" (2.54mm)30.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.295" (7.50mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
CONN SCKT 111P 0.05 GOLD PCB RA
855-83-111-20-001101
CONN SCKT 111P 0.05 GOLD PCB RA
Preci-Dip
0
In Stock
Check Lead Time
192 : $19.08448
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board111All0.050" (1.27mm)30.050" (1.27mm)Through Hole, Right AngleSolderPush-PullGold29.5µin (0.75µm)Black0.174" (4.42mm)0.126" (3.20mm)-55°C ~ 125°CUL94 V-0Tin---1A-
CONN RCPT 111POS 0.1 GOLD PCB
SSW-137-01-G-T
CONN RCPT 111POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
1 : $20.14000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable111All0.100" (2.54mm)30.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
CONN RCPT 111P 0.1 GOLD PCB R/A
SSQ-137-02-L-T-RA
CONN RCPT 111P 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
Check Lead Time
1 : $21.79000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable111All0.100" (2.54mm)30.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.295" (7.50mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
TIGER BUY SOCKET STRIP WITH PCB
SSW-137-02-G-T-RA-LL
TIGER BUY SOCKET STRIP WITH PCB
Samtec Inc.
0
In Stock
Check Lead Time
5 : $23.02000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable111All0.100" (2.54mm)30.100" (2.54mm)Through Hole, Right AngleKinked Pin, SolderPush-PullGold20.0µin (0.51µm)Black0.295" (7.50mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
CONN RCPT 111POS 0.1 GOLD PCB
SSQ-137-01-G-T
CONN RCPT 111POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
183
Factory
Check Lead Time
1 : $23.45000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable111All0.100" (2.54mm)30.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
CONN RCPT 111POS 0.1 GOLD PCB
SSQ-137-01-S-T
CONN RCPT 111POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
1 : $24.48000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable111All0.100" (2.54mm)30.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
CONN RCPT 111P 0.079 GOLD PCB RA
SQT-137-01-L-T-RA
CONN RCPT 111P 0.079 GOLD PCB RA
Samtec Inc.
0
In Stock
Check Lead Time
1 : $24.98000
Tube
Tube
ActiveReceptacleForkedBoard to Board or Cable111All0.079" (2.00mm)30.079" (2.00mm)Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.236" (6.00mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Tin---5.1A per Contact-
CONN RCPT 111POS 0.1 GOLD PCB
SSQ-137-02-S-T
CONN RCPT 111POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
1 : $25.24000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable111All0.100" (2.54mm)30.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
CONN RCPT 111P 0.1 GOLD PCB R/A
SSQ-137-02-G-T-RA
CONN RCPT 111P 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
Check Lead Time
1 : $26.66000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable111All0.100" (2.54mm)30.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.295" (7.50mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
CONN SOCKET 111P 0.079 GOLD PCB
ESQT-137-02-L-T-630
CONN SOCKET 111P 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
7 : $29.44714
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable111All0.079" (2.00mm)30.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.630" (16.00mm)0.220" (5.58mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN RCPT 111P 0.079 GOLD PCB RA
SQT-137-01-S-T-RA
CONN RCPT 111P 0.079 GOLD PCB RA
Samtec Inc.
0
In Stock
Check Lead Time
1 : $36.08000
Tube
Tube
ActiveReceptacleForkedBoard to Board or Cable111All0.079" (2.00mm)30.079" (2.00mm)Through Hole, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.236" (6.00mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Tin---5.1A per Contact-
CONN RCPT 111POS 0.079 GOLD PCB
SQT-137-01-H-T
CONN RCPT 111POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
1 : $40.08000
Tube
Tube
ActiveReceptacleForkedBoard to Board or Cable111All0.079" (2.00mm)30.079" (2.00mm)Through HoleSolderPush-PullGold50.0µin (1.27µm)Black0.250" (6.35mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Gold---5.1A per Contact-
CONN RCPT 111P 0.079 GOLD PCB RA
SQT-137-01-H-T-RA
CONN RCPT 111P 0.079 GOLD PCB RA
Samtec Inc.
0
In Stock
Check Lead Time
1 : $44.08000
Tube
Tube
ActiveReceptacleForkedBoard to Board or Cable111All0.079" (2.00mm)30.079" (2.00mm)Through Hole, Right AngleSolderPush-PullGold50.0µin (1.27µm)Black0.236" (6.00mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Gold---5.1A per Contact-
CONN SOCKET 111P 0.079 GOLD PCB
ESQT-137-02-F-T-375
CONN SOCKET 111P 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable111All0.079" (2.00mm)30.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.375" (9.53mm)0.475" (12.07mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 111P 0.079 GOLD PCB
ESQT-137-02-G-T-375
CONN SOCKET 111P 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable111All0.079" (2.00mm)30.079" (2.00mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.375" (9.53mm)0.475" (12.07mm)-55°C ~ 125°CUL94 V-0Gold---4.5A per Contact-
CONN SOCKET 111P 0.079 GOLD PCB
ESQT-137-02-H-T-375
CONN SOCKET 111P 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable111All0.079" (2.00mm)30.079" (2.00mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.375" (9.53mm)0.475" (12.07mm)-55°C ~ 125°CUL94 V-0Gold---4.5A per Contact-
CONN SOCKET 111P 0.079 GOLD PCB
ESQT-137-02-L-T-375
CONN SOCKET 111P 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable111All0.079" (2.00mm)30.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.375" (9.53mm)0.475" (12.07mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 111P 0.079 GOLD PCB
ESQT-137-02-M-T-375
CONN SOCKET 111P 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable111All0.079" (2.00mm)30.079" (2.00mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.375" (9.53mm)0.475" (12.07mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 111P 0.079 GOLD PCB
ESQT-137-02-S-T-375
CONN SOCKET 111P 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable111All0.079" (2.00mm)30.079" (2.00mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.375" (9.53mm)0.475" (12.07mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
CONN SOCKET 111P 0.079 GOLD PCB
ESQT-137-03-F-T-375
CONN SOCKET 111P 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Active
Bulk
ActiveElevated SocketForkedBoard to Board or Cable111All0.079" (2.00mm)30.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.375" (9.53mm)0.083" (2.11mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
Showing
of 174

111 Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.