SUPERIOR TECH Headers, Male Pins

Results: 25
Series
*PHCDPHDDPHED
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
46810121620
Row Spacing - Mating
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.079" (2.00mm)0.126" (3.20mm)0.154" (3.90mm)0.154" (3.91mm)0.157" (4.00mm)0.197" (5.00mm)0.236" (6.00mm)0.240" (6.10mm)
Contact Length - Post
0.079" (2.00mm)0.118" (3.00mm)0.126" (3.20mm)0.154" (3.90mm)0.154" (3.91mm)0.157" (4.00mm)0.197" (5.00mm)0.236" (6.00mm)0.240" (6.10mm)
Overall Contact Length
0.042" (1.07mm)0.064" (1.62mm)0.081" (2.05mm)0.083" (2.10mm)0.098" (2.48mm)0.110" (2.80mm)0.118" (3.00mm)
Insulation Height
0.039" (1.00mm)0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.157" (4.00mm)
Insulation Material
Liquid Crystal Polymer (LCP), Halogen FreePlastic, Halogen FreePolyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)
Features
-Pick and Place
Current Rating (Amps)
0.75A1A2A3A
Voltage Rating
500VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PHED-DS004G1ABOGA-A006
PHED-DS004G1ABOGA-A006
MALE HEADER VERTICAL THROUGH HOL
SUPERIOR TECH
9,005
In Stock
1 : $0.10000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.240" (6.10mm)
0.118" (3.00mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Plastic, Halogen Free
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
PHED-DS006G1ABOGA-A006
PHED-DS006G1ABOGA-A006
MALE HEADER VERTICAL THROUGH HOL
SUPERIOR TECH
9,625
In Stock
1 : $0.13000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.240" (6.10mm)
0.118" (3.00mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Plastic, Halogen Free
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
PHED-RS004G1ABOGA-C006
PHED-RS004G1ABOGA-C006
MALE HEADER RIGHT ANGLE THROUGH
SUPERIOR TECH
8,770
In Stock
1 : $0.14000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.236" (6.00mm)
0.118" (3.00mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Plastic, Halogen Free
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
PHDD-RS004G1ABOPA-C072
PHDD-RS004G1ABOPA-C072
MALE HEADER RIGHT ANGLE THROUGH
SUPERIOR TECH
10,000
In Stock
1 : $0.15000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
4
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.154" (3.91mm)
0.154" (3.91mm)
0.110" (2.80mm)
0.157" (4.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 125°C
-
UL94 V-0
Black
2A
-
PHED-DS008G1ABOGA-A006
PHED-DS008G1ABOGA-A006
MALE HEADER VERTICAL THROUGH HOL
SUPERIOR TECH
9,942
In Stock
1 : $0.17000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.240" (6.10mm)
0.118" (3.00mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Plastic, Halogen Free
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
PHED-RS006G1ABOGA-C006
PHED-RS006G1ABOGA-C006
MALE HEADER RIGHT ANGLE THROUGH
SUPERIOR TECH
9,780
In Stock
1 : $0.18000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.236" (6.00mm)
0.118" (3.00mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Plastic, Halogen Free
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
PHED-RS008G1ABOGA-C006
PHED-RS008G1ABOGA-C006
MALE HEADER RIGHT ANGLE THROUGH
SUPERIOR TECH
9,323
In Stock
1 : $0.23000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.236" (6.00mm)
0.118" (3.00mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Plastic, Halogen Free
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
PHDD-RS006G1ABOPA-C072
PHDD-RS006G1ABOPA-C072
MALE HEADER RIGHT ANGLE THROUGH
SUPERIOR TECH
9,000
In Stock
1 : $0.23000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.154" (3.91mm)
0.154" (3.91mm)
0.110" (2.80mm)
0.157" (4.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 125°C
-
UL94 V-0
Black
2A
-
PHED-RS010G1ABOGA-C006
PHED-RS010G1ABOGA-C006
MALE HEADER RIGHT ANGLE THROUGH
SUPERIOR TECH
5,267
In Stock
1 : $0.27000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.236" (6.00mm)
0.118" (3.00mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Plastic, Halogen Free
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
PHDD-SS004G1ABOGE-B005
PHDD-SS004G1ABOGE-B005
MALE HEADER VERTICAL SMD 4POS G/
SUPERIOR TECH
9,195
In Stock
1 : $0.32000
Cut Tape (CT)
650 : $0.15134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
0.157" (4.00mm)
0.083" (2.10mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Plastic, Halogen Free
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
2A
-
PHED-RS012G1ABOGA-C006
PHED-RS012G1ABOGA-C006
MALE HEADER RIGHT ANGLE THROUGH
SUPERIOR TECH
4,770
In Stock
1 : $0.33000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.118" (3.00mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Plastic, Halogen Free
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
PHDD-RS008G1ABOPA-C072
PHDD-RS008G1ABOPA-C072
MALE HEADER RIGHT ANGLE THROUGH
SUPERIOR TECH
9,775
In Stock
1 : $0.35000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.154" (3.90mm)
0.154" (3.90mm)
0.110" (2.80mm)
0.157" (4.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 125°C
-
UL94 V-0
Black
2A
-
PHDD-RS010G1ABOPA-C072
PHDD-RS010G1ABOPA-C072
MALE HEADER RIGHT ANGLE THROUGH
SUPERIOR TECH
9,779
In Stock
1 : $0.37000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.154" (3.91mm)
0.154" (3.91mm)
0.110" (2.80mm)
0.157" (4.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 125°C
-
UL94 V-0
Black
2A
-
PHDD-SS006G1ABOGE-B005
PHDD-SS006G1ABOGE-B005
MALE HEADER VERTICAL SMD 6POS G/
SUPERIOR TECH
8,925
In Stock
1 : $0.41000
Cut Tape (CT)
650 : $0.19229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
0.157" (4.00mm)
0.083" (2.10mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Plastic, Halogen Free
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
2A
-
PHED-SS004G1ABONE-B300
PHED-SS004G1ABONE-B300
MALE HEADER VERTICAL SMD 4POS G/
SUPERIOR TECH
9,078
In Stock
1 : $0.43000
Cut Tape (CT)
350 : $0.21751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.197" (5.00mm)
0.197" (5.00mm)
0.098" (2.48mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
PHED-SS006G1ABONE-B300
PHED-SS006G1ABONE-B300
MALE HEADER VERTICAL SMD 6POS G/
SUPERIOR TECH
6,386
In Stock
1 : $0.46000
Cut Tape (CT)
350 : $0.23294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.197" (5.00mm)
0.197" (5.00mm)
0.098" (2.48mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
PHDD-SS008G1ABOGE-B005
PHDD-SS008G1ABOGE-B005
MALE HEADER VERTICAL SMD 8POS G/
SUPERIOR TECH
9,067
In Stock
1 : $0.54000
Cut Tape (CT)
650 : $0.25558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
0.157" (4.00mm)
0.083" (2.10mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Plastic, Halogen Free
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
2A
-
PHDD-SS010G1ABOGE-B005
PHDD-SS010G1ABOGE-B005
MALE HEADER VERTICAL SMD 10POS G
SUPERIOR TECH
2,541
In Stock
1 : $0.61000
Cut Tape (CT)
650 : $0.29034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
0.157" (4.00mm)
0.083" (2.10mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Plastic, Halogen Free
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
2A
-
PHDD-SS016G1ABOGE-B005
PHDD-SS016G1ABOGE-B005
MALE HEADER VERTICAL SMD 16POS G
SUPERIOR TECH
9,443
In Stock
1 : $0.66000
Cut Tape (CT)
650 : $0.31282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
0.157" (4.00mm)
0.083" (2.10mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Plastic, Halogen Free
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
2A
-
PHED-SS008G1ABONE-B300
PHED-SS008G1ABONE-B300
MALE HEADER VERTICAL SMD 8POS G/
SUPERIOR TECH
9,946
In Stock
1 : $0.74000
Cut Tape (CT)
350 : $0.37566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.197" (5.00mm)
0.197" (5.00mm)
0.098" (2.48mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
PHDD-HS010G1ABONP-B078
PHDD-HS010G1ABONP-B078
MALE HEADER HORIZONTAL SMD 10POS
SUPERIOR TECH
9,350
In Stock
1 : $0.82000
Cut Tape (CT)
850 : $0.37778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.126" (3.20mm)
0.126" (3.20mm)
0.042" (1.07mm)
0.157" (4.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 125°C
-
UL94 V-0
Black
2A
-
PHED-SS010G1ABONE-B300
PHED-SS010G1ABONE-B300
MALE HEADER VERTICAL SMD 10POS G
SUPERIOR TECH
9,595
In Stock
1 : $0.87000
Cut Tape (CT)
350 : $0.44314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.197" (5.00mm)
0.197" (5.00mm)
0.098" (2.48mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
PHBD-SS020G1BBWLE-B025
PHBD-SS020G1BBWLE-B025
MALE HEADER VERTICAL 20POS SMD G
SUPERIOR TECH
8,480
In Stock
1 : $1.19000
Cut Tape (CT)
850 : $0.55102
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
20
2
0.039" (1.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.079" (2.00mm)
0.079" (2.00mm)
0.081" (2.05mm)
0.059" (1.50mm)
Square
Gold
Flash
Gold
Brass
Liquid Crystal Polymer (LCP), Halogen Free
-
-40°C ~ 125°C
-
UL94 V-0
Black
0.75A
500VAC
PHED-SS016G1ABONE-B300
PHED-SS016G1ABONE-B300
MALE HEADER VERTICAL SMD 16POS G
SUPERIOR TECH
10,096
In Stock
1 : $1.62000
Cut Tape (CT)
350 : $0.82634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.197" (5.00mm)
0.197" (5.00mm)
0.098" (2.48mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
PHCD-SS020G1CBOLE-B346
PHCD-SS020G1CBOLE-B346
MALE HEADER VERTICAL 20POS SMD G
SUPERIOR TECH
9,899
In Stock
1 : $1.90000
Cut Tape (CT)
1,000 : $0.87227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.079" (2.00mm)
0.079" (2.00mm)
0.064" (1.62mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Liquid Crystal Polymer (LCP), Halogen Free
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
1A
-
Showing
of 25

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.