Panel Mount, Through Hole, Right Angle Headers, Male Pins

Results: 230
Manufacturer
Amphenol ICC (FCI)Amphenol Sine Systems CorpCinch Connectivity SolutionsHirose Electric Co LtdJAE ElectronicsMolexRadiall USA, Inc.TE Connectivity Aerospace, Defense and MarineTE Connectivity AMP ConnectorsTE Connectivity Deutsch ConnectorsTE Connectivity Raychem Cable Protection
Series
-369AMPSEALARCSeries™Armor IPX™ATS SeriesBoardLock™ ATBoardLock™ ATPCMC 36638CMC 500762DRCDT
Packaging
BoxBulkCut Tape (CT)Tape & Reel (TR)Tray
Product Status
ActiveLast Time BuyObsolete
Connector Type
HeaderPlugReceptacle
Contact Type
Male BladeMale Blade; Male PinMale PinTab
Pitch - Mating
0.071" (1.80mm)0.079" (2.00mm)0.087" (2.20mm)0.100" (2.54mm)0.118" (3.00mm)0.125" (3.18mm)0.126" (3.20mm)0.138" (3.50mm)0.157" (4.00mm)0.165" (4.19mm)0.165" (4.20mm)0.174" (4.42mm)
Number of Positions
23467891012131415
Number of Rows
12345-
Row Spacing - Mating
0.059" (1.50mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.138" (3.50mm)0.157" (4.00mm)0.173" (4.40mm)0.191" (4.85mm)0.197" (5.00mm)0.217" (5.50mm)0.217" (5.51mm)0.230" (5.84mm)0.233" (5.93mm)0.236" (6.00mm)
Number of Positions Loaded
58All
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Termination
SolderWire Wrap
Fastening Type
-Friction LockLatch HolderLatch LockLatch Lock/Eject HooksLocking RampPush-PullThreaded
Contact Length - Mating
0.220" (5.59mm)0.256" (6.50mm)0.280" (7.11mm)0.291" (7.40mm)-
Contact Length - Post
0.051" (1.30mm)0.055" (1.40mm)0.093" (2.35mm)0.112" (2.84mm)0.112" (2.85mm)0.120" (3.05mm)0.122" (3.10mm)0.125" (3.18mm)0.126" (3.20mm)0.130" (3.30mm)0.134" (3.40mm)0.138" (3.50mm)0.146" (3.70mm)0.150" (3.81mm)
Insulation Height
0.331" (8.40mm)0.335" (8.51mm)0.354" (9.00mm)0.382" (9.70mm)0.492" (12.50mm)0.535" (13.60mm)0.591" (15.00mm)0.598" (15.19mm)0.649" (16.49mm)0.799" (20.30mm)1.063" (27.00mm)1.080" (27.43mm)
Contact Shape
-CircularRectangularSquare
Contact Finish - Mating
-GoldGold-PalladiumNickelSilverTinTin-Lead
Contact Finish Thickness - Mating
3.00µin (0.076µm)30.0µin (0.76µm)31.5µin (0.80µm)39.4µin (1.00µm)100.0µin (2.54µm)-Flash
Contact Finish - Post
-GoldSilverTinTin-Lead
Contact Material
-BrassBronzeCopper AlloyCopper Magnesium AlloyPhosphor Bronze
Insulation Material
-Aluminum AlloyLiquid Crystal Polymer (LCP), Glass FilledPlasticPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA66), Nylon 6/6, Glass FilledPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolybutylene Terephthalate (PBT), Polyester, Glass FilledPolyester, Glass FilledPolyetherimide, Glass FilledPolymer, Glass FilledPolyphenylene Sulfide (PPS), Glass Filled
Features
-Board GuideBoard Guide, Board LockBoard Guide, Board Lock, Solder RetentionBoard Guide, Mounting BracketsBoard Guide, Mounting FlangeBoard Guide, SealableBoard Guide, SealedBoard LockBoard Lock, Mounting FlangeBoard Lock, Mounting Flange, Potting Wall, SealedBoard Lock, Mounting Flange, Sealed
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C-55°C ~ 175°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 140°C-40°C ~ 85°C-30°C ~ 105°C-
Ingress Protection
-IP67 - Dust Tight, WaterproofIP67IP67, IP69KIP67/IP69K - Dust Tight, Water Resistant, WaterproofIP67/IP6K9KIP68/IP6K9K
Material Flammability Rating
-UL94 HBUL94 V-0
Insulation Color
-BlackBlueBrownGrayGreenNaturalOrangeRedVioletWhite
Current Rating (Amps)
3A4A per Contact7.5A10A13A25A40A-Varies by Wire Gauge
Voltage Rating
12VDC14VDC36VDC42V100VAC/DC250V250VAC250VAC/DC250VDC300V600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
230Results
Applied FiltersRemove All

Showing
of 230
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
19427-0018
0194270018
CONN HEADER R/A 6POS 5.84MM
Molex
5,981
In Stock
1 : $8.69000
Tray
Tray
ActiveHeaderMale Blade0.230" (5.84mm)620.230" (5.84mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp-0.130" (3.30mm)-1.247" (31.67mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Mounting Flange-IP67 - Dust Tight, WaterproofUL94 V-0Black--
3,125
In Stock
1 : $10.23000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)1430.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 105°C--BlackVaries by Wire Gauge250VAC
19427-0031
0194270031
CONN HEADER R/A 10POS 5.84MM
Molex
1,636
In Stock
1 : $11.18000
Tray
Tray
ActiveHeaderMale Blade0.230" (5.84mm)1020.230" (5.84mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp-0.130" (3.30mm)-1.247" (31.67mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Mounting Flange-IP67 - Dust Tight, WaterproofUL94 V-0Black--
180
In Stock
1 : $11.39000
Bulk
Bulk
ActiveHeaderMale Pin-820.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)--CircularNickel---PlasticMounting Flange-55°C ~ 125°C--Black-250VDC
1,099
In Stock
1 : $13.22000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)1220.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)-1.388" (35.26mm)CircularNickel-TinCopper AlloyPolyamide (PA46), Nylon 4/6, Glass FilledMounting Flange-55°C ~ 125°CIP68/IP6K9K-Gray-250VDC
892
In Stock
1 : $13.22000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)1220.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)-1.388" (35.26mm)CircularNickel-TinCopper AlloyPolyamide (PA46), Nylon 4/6, Glass FilledMounting Flange-55°C ~ 125°CIP68/IP6K9K-Black-250VDC
2,280
In Stock
1 : $14.10000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)2330.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 105°C--BlackVaries by Wire Gauge250VAC
5810112011
5810112011
CONN HEADER R/A 12POS 3.5MM
Cinch Connectivity Solutions
4,221
In Stock
1 : $16.33000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)122-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-1.610" (40.90mm)SquareTin-TinBrassPolymer, Glass Filled--40°C ~ 85°CIP67, IP69K-Black10A-
102
In Stock
1 : $17.99000
Tray
Tray
ActiveHeaderMale Pin0.157" (4.00mm)2330.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 125°C--BlackVaries by Wire Gauge250VAC
MFG_5810120011
5810120011
CONN HEADER R/A 20POS 3.5MM
Cinch Connectivity Solutions
2,881
In Stock
1 : $18.56000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)202-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-1.610" (40.90mm)SquareTin-TinBrassPolymer, Glass Filled--40°C ~ 85°CIP67, IP69K-Black10A-
2,321
In Stock
1 : $19.46000
Bulk
Bulk
ActiveHeaderMale Pin-122-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.112" (2.84mm)-1.378" (35.00mm)CircularNickel-Tin-PlasticMounting Flange-IP68/IP6K9K-Black--
2,645
In Stock
1 : $20.73000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 125°C--BlackVaries by Wire Gauge250VAC
MFG_5810132011
5810132011
CONN HEADER R/A 32POS 3.5MM
Cinch Connectivity Solutions
3,050
In Stock
1 : $21.02000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)32 (20 + 12)2-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-1.610" (40.90mm)SquareTin-TinBrassPolymer, Glass Filled--40°C ~ 85°CIP67, IP69K-Black10A-
774
In Stock
1 : $21.24000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 125°C--GrayVaries by Wire Gauge250VAC
MFG_5810140011
5810140011
CONN HEADER R/A 40POS 3.5MM
Cinch Connectivity Solutions
4,553
In Stock
1 : $23.54000
Bulk
Bulk
ActiveHeaderMale Pin0.138" (3.50mm)40 (20 + 20)2-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-1.610" (40.90mm)SquareTin-TinBrassPolymer, Glass Filled--40°C ~ 85°CIP67, IP69K-Black10A-
152
In Stock
1 : $24.64000
Bulk
Bulk
ActiveHeaderMale Pin-24 (12 + 12)2-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.112" (2.84mm)-1.378" (35.00mm)CircularNickel-Tin-PlasticMounting Flange-IP68/IP6K9K-Gray--
AT13-24PAB-BM03
AT13-48PABCD-BM03
AIPX AT HEADER THERMOPLASTIC 4X1
Amphenol Sine Systems Corp
156
In Stock
1 : $81.82000
Box
Box
ActiveHeaderMale Pin-48 (12 x 4)2-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.180" (4.57mm)--CircularTin-TinCopper AlloyThermoplasticMounting Flange, Sealed-55°C ~ 125°C--Black13A-
805
In Stock
1 : $176.37000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)48 (12 x 4)20.360" (9.14mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.180" (4.57mm)-2.097" (53.25mm)CircularTin-Tin-PlasticMounting Flange-55°C ~ 125°CIP68/IP6K9K-Black-250VDC
0367831201
0367831201
CONN HEADER R/A 12POS 3.2MM
Molex
15,241
In Stock
1 : $1.65000
Bulk
Bulk
ActiveHeaderMale Pin0.126" (3.20mm)1220.233" (5.93mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp---0.649" (16.49mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Lock-IP67 - Dust Tight, WaterproofUL94 HBBlack--
151
In Stock
1 : $8.49000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)830.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealable-40°C ~ 105°C--BlackVaries by Wire Gauge250VAC
112
In Stock
1 : $9.94000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)830.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealable-40°C ~ 125°C--BlackVaries by Wire Gauge250VAC
233
In Stock
1 : $9.95000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)830.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 105°C--BlackVaries by Wire Gauge250VAC
357
In Stock
1 : $10.79000
Bulk
Bulk
ActiveHeaderMale Pin0.157" (4.00mm)1430.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularTin--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 105°C--GrayVaries by Wire Gauge250VAC
755
In Stock
1 : $10.93000
Bulk
Bulk
ActiveHeaderMale Pin0.215" (5.46mm)21-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)-1.080" (27.43mm)CircularNickel-TinCopper AlloyPlasticMounting Flange-55°C ~ 125°CIP68/IP6K9K-Gray-250VDC
385
In Stock
1 : $12.79000
Tray
Tray
ActiveHeaderMale Pin0.157" (4.00mm)1430.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 125°C--BlackVaries by Wire Gauge250VAC
Showing
of 230

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.