56 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,245 In Stock | 1 : $10.20000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Silver | 74.8µin (1.90µm) | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Blue | - | - | |||
2,274 In Stock | 1 : $13.22000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Gold | - | - | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Blue | - | - | |||
486 In Stock | 1 : $18.80000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Gray | - | - | |||
0 In Stock 283 Marketplace 429 Factory Check Lead Time | 1 : $4.71000 Bulk 1 : $2.59000 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.520" (13.21mm) | 0.110" (2.79mm) | 0.730" (18.54mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 283 Marketplace 429 Factory Value Added Item | 1 : $5.31000 Bulk 1 : $3.03000 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 283 Marketplace 429 Factory Value Added Item | 1 : $5.45000 Bulk 1 : $3.11000 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 283 Marketplace 429 Factory Value Added Item | 1 : $5.45000 Bulk 1 : $3.11000 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 215 Marketplace 325 Factory Check Lead Time | 1 : $5.67000 Tube 1 : $3.12000 Tube | Tube Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 56 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | 0.120" (3.05mm) | - | 0.315" (8.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock 215 Marketplace 325 Factory Check Lead Time | 1 : $7.67000 Bulk 1 : $3.12000 Tube | Bulk Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 56 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | 0.120" (3.05mm) | - | 0.315" (8.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock 209 Marketplace 316 Factory Check Lead Time | 1 : $5.67000 Bulk 1 : $3.12000 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 56 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | 0.120" (3.05mm) | - | 0.155" (3.94mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock 283 Marketplace 429 Factory Value Added Item | 1 : $5.58000 Bulk 1 : $3.17000 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.115" (2.92mm) | 0.445" (11.30mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 160 Marketplace 243 Factory Value Added Item | 1 : $4.62000 Bulk 1 : $3.42000 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.219" (5.56mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 283 Marketplace 429 Factory Check Lead Time | 1 : $6.69000 Bulk 1 : $3.68000 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.265" (6.73mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 283 Marketplace 429 Factory Check Lead Time | 1 : $7.16000 Bulk 1 : $3.94000 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.520" (13.21mm) | 0.110" (2.79mm) | 0.730" (18.54mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 127 Marketplace 192 Factory Check Lead Time | 1 : $7.38000 Bulk 1 : $4.06000 Bulk | Bulk Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.485" (12.32mm) | 0.245" (6.22mm) | 0.830" (21.08mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock 160 Marketplace 243 Factory Check Lead Time | 1 : $7.55000 Bulk 1 : $4.15000 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.320" (8.13mm) | 0.100" (2.54mm) | - | 0.219" (5.56mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 126 Marketplace 191 Factory Value Added Item | 1 : $8.36000 Bulk 1 : $4.16000 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 56 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.059" (1.50mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3.2A per Contact | - | |||
0 In Stock 127 Marketplace 192 Factory Check Lead Time | 1 : $7.82000 Bulk 1 : $4.30000 Bulk | Bulk Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.100" (2.54mm) | 0.230" (5.84mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock 127 Marketplace 192 Factory Check Lead Time | 1 : $7.82000 Bulk 1 : $4.30000 Bulk | Bulk Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.175" (4.45mm) | 0.155" (3.94mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock 127 Marketplace 192 Factory Check Lead Time | 1 : $7.82000 Bulk 1 : $4.30000 Bulk | Bulk Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock 127 Marketplace 192 Factory Check Lead Time | 1 : $7.82000 Bulk 1 : $4.30000 Bulk | Bulk Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.315" (8.00mm) | 0.015" (0.38mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock 209 Marketplace 316 Factory Check Lead Time | 1 : $11.31000 Bulk 1 : $4.60000 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 56 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.146" (3.71mm) | 0.118" (3.00mm) | 0.323" (8.20mm) | 0.059" (1.50mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock 283 Marketplace 429 Factory Value Added Item | 1 : $6.24000 Bulk 1 : $4.62000 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 283 Marketplace 429 Factory Value Added Item | 1 : $6.38000 Bulk 1 : $4.73000 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 283 Marketplace 429 Factory Value Added Item | 1 : $6.38000 Bulk 1 : $4.73000 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 56 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |