47 Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 243 Factory 181 Marketplace Value Added Item | 1 : $2.40000 Bulk 1 : $5.79000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 243 Factory 160 Marketplace Value Added Item | 1 : $4.06000 Bulk 1 : $8.23000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 243 Factory 160 Marketplace Value Added Item | 1 : $5.25000 Bulk 1 : $11.25000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
1,000 Marketplace | 10 : $1.65000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.142" (3.60mm) | 0.118" (3.00mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $1.69000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.335" (8.51mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $1.72000 Tube | - | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.232" (5.90mm) | 0.118" (3.00mm) | 0.409" (10.40mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $1.72000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $1.80000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.370" (9.40mm) | 0.118" (3.00mm) | 0.547" (13.90mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $2.60000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.142" (3.60mm) | 0.118" (3.00mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $2.62000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.110" (2.80mm) | - | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $2.62000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.161" (4.09mm) | 0.110" (2.80mm) | - | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $2.63000 Tube | - | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.335" (8.51mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $2.66000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $2.75000 Tube | - | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.232" (5.90mm) | 0.118" (3.00mm) | 0.409" (10.40mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $2.78000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.370" (9.40mm) | 0.118" (3.00mm) | 0.547" (13.90mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $2.88000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.323" (8.20mm) | 0.110" (2.80mm) | - | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $3.37000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.110" (2.80mm) | - | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $3.37000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.161" (4.09mm) | 0.110" (2.80mm) | - | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $3.41000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.142" (3.60mm) | 0.110" (2.80mm) | 0.547" (13.90mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $3.41000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.142" (3.60mm) | 0.110" (2.80mm) | 0.571" (14.50mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $3.41000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.142" (3.60mm) | 0.110" (2.80mm) | 0.732" (18.60mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $3.41000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.142" (3.60mm) | 0.110" (2.80mm) | 0.409" (10.40mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $3.64000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.142" (3.60mm) | 0.118" (3.00mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 7.87µin (0.200µm) | Gold | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $3.69000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.335" (8.51mm) | 0.059" (1.50mm) | Square | Gold | 7.87µin (0.200µm) | Gold | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : $3.78000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 47 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 7.87µin (0.200µm) | Gold | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC |