Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B3B-ZR
B3B-ZR(LF)(SN)
CONN HEADER VERT 3POS 1.5MM
JST Sales America Inc.
44,183
In Stock
1 : $0.19000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)0.256" (6.50mm)0.177" (4.50mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
S3B-ZR-SM3A-TF
S3B-ZR-SM4A-TF(LF)(SN)
CONN HEADER SMD R/A 3POS 1.5MM
JST Sales America Inc.
21,557
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.33236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.146" (3.70mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
26,126
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.33600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock---0.197" (5.00mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
S3B-ZR
S3B-ZR(LF)(SN)
CONN HEADER R/A 3POS 1.5MM
JST Sales America Inc.
89,938
In Stock
1 : $0.21000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)-0.146" (3.70mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.