Showing
of 166
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
HPM-02-01-T-S.igs
HPM-02-01-T-S
CONN HEADER VERT 2POS 5.08MM
Samtec Inc.
6,675
In Stock
6,849
Factory
1 : $0.94000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.470" (11.94mm)0.180" (4.57mm)0.750" (19.05mm)0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-02-04-T-S
HPM-02-04-T-S
CONN HEADER VERT 2POS 5.08MM
Samtec Inc.
1,831
In Stock
1 : $1.03000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.830" (21.08mm)0.161" (4.09mm)1.091" (27.71mm)0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black13.2A850VAC, 1200VDC
HPM-04-01-T-S
HPM-04-01-T-S
CONN HEADER VERT 4POS 5.08MM
Samtec Inc.
1,101
In Stock
6,665
Factory
1 : $1.39000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.470" (11.94mm)0.180" (4.57mm)0.750" (19.05mm)0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-05-04-T-S
HPM-05-04-T-S
CONN HEADER VERT 5POS 5.08MM
Samtec Inc.
4,432
In Stock
1 : $2.40000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)51-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.830" (21.08mm)0.161" (4.09mm)1.091" (27.71mm)0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black13.2A850VAC, 1200VDC
HPM-06-02-T-S-RA
HPM-06-02-T-S-RA
CONN HEADER R/A 6POS 5.08MM
Samtec Inc.
500
In Stock
1 : $2.78000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)61-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.318" (8.08mm)0.180" (4.57mm)-0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-08-04-T-S
HPM-08-04-T-S
CONN HEADER VERT 8POS 5.08MM
Samtec Inc.
273
In Stock
8,356
Factory
1 : $3.54000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)81-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.830" (21.08mm)0.161" (4.09mm)1.091" (27.71mm)0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-08-04-T-S-RA
HPM-08-04-T-S-RA
CONN HEADER R/A 8POS 5.08MM
Samtec Inc.
166
In Stock
1 : $3.89000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)81-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.544" (13.82mm)0.156" (3.96mm)-0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
CONN HEADER R/A 6POS 5.08MM
HPM-06-04-T-S-RA
CONN HEADER R/A 6POS 5.08MM
Samtec Inc.
300
In Stock
1 : $2.93000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)61-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.544" (13.82mm)0.156" (3.96mm)-0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-03-01-T-S
HPM-03-01-T-S
CONN HEADER VERT 3POS 5.08MM
Samtec Inc.
745
In Stock
1 : $1.41000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.470" (11.94mm)0.180" (4.57mm)0.750" (19.05mm)0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-04-02-T-S
HPM-04-02-T-S
CONN HEADER VERT 4POS 5.08MM
Samtec Inc.
544
In Stock
1 : $1.83000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.180" (4.57mm)0.800" (20.32mm)0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-02-02-T-S-RA
HPM-02-02-T-S-RA
CONN HEADER R/A 2POS 5.08MM
Samtec Inc.
759
In Stock
1 : $1.08000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)21-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.318" (8.08mm)0.180" (4.57mm)-0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-03-04-T-S
HPM-03-04-T-S
CONN HEADER VERT 3POS 5.08MM
Samtec Inc.
483
In Stock
1 : $1.45000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.830" (21.08mm)0.161" (4.09mm)1.091" (27.71mm)0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black13.2A850VAC, 1200VDC
HPM-03-02-T-S-RA
HPM-03-02-T-S-RA
CONN HEADER R/A 3POS 5.08MM
Samtec Inc.
673
In Stock
2,909
Factory
1 : $1.50000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)31-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.318" (8.08mm)0.180" (4.57mm)-0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-04-02-T-S-RA
HPM-04-02-T-S-RA
CONN HEADER R/A 4POS 5.08MM
Samtec Inc.
474
In Stock
1 : $1.99000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)41-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.318" (8.08mm)0.180" (4.57mm)-0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-05-01-T-S
HPM-05-01-T-S
CONN HEADER VERT 5POS 5.08MM
Samtec Inc.
152
In Stock
1 : $2.18000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)51-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.470" (11.94mm)0.180" (4.57mm)0.750" (19.05mm)0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-05-02-T-S-RA
HPM-05-02-T-S-RA
CONN HEADER R/A 5POS 5.08MM
Samtec Inc.
790
In Stock
4,787
Factory
1 : $2.51000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)51-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.318" (8.08mm)0.180" (4.57mm)-0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-07-01-T-S
HPM-07-01-T-S
CONN HEADER VERT 7POS 5.08MM
Samtec Inc.
55
In Stock
1 : $2.83000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)71-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.470" (11.94mm)0.180" (4.57mm)0.750" (19.05mm)0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-08-01-T-S
HPM-08-01-T-S
CONN HEADER VERT 8POS 5.08MM
Samtec Inc.
701
In Stock
1 : $3.23000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)81-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.470" (11.94mm)0.180" (4.57mm)0.750" (19.05mm)0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-04-04-T-S-RA
HPM-04-04-T-S-RA
CONN HEADER R/A 4POS 5.08MM
Samtec Inc.
90
In Stock
1 : $2.10000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)41-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.544" (13.82mm)0.156" (3.96mm)-0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
CONN HEADER VERT 6POS 5.08MM
HPM-06-01-T-S
CONN HEADER VERT 6POS 5.08MM
Samtec Inc.
230
In Stock
1 : $2.62000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.470" (11.94mm)0.180" (4.57mm)0.750" (19.05mm)0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-02-01-T-S-VS
HPM-02-01-T-S-VS
CONN HEADER SMD 2POS 5.08MM
Samtec Inc.
67
In Stock
1 : $1.17000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)21-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.422" (10.72mm)--0.100" (2.54mm)SquareTin-TinCopper AlloyLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural-850VAC, 1200VDC
xxx-10-01-T-S
HPM-10-01-T-S
CONN HDR .2" PCB VERT
Samtec Inc.
8
In Stock
1 : $4.04000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)101-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.470" (11.94mm)0.180" (4.57mm)0.750" (19.05mm)0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
HPM-02-05-T-S
HPM-02-05-T-S
CONN HEADER VERT 2POS 5.08MM
Samtec Inc.
68
In Stock
1 : $0.94000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.150" (3.81mm)0.180" (4.57mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
CONN HEADER R/A 3POS 5.08MM
HPM-03-04-T-S-RA
CONN HEADER R/A 3POS 5.08MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : $1.58000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)31-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.544" (13.82mm)0.156" (3.96mm)-0.100" (2.54mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black-850VAC, 1200VDC
.200" POWER TERMINAL STRIP
HPM-03-01-T-S-VS
.200" POWER TERMINAL STRIP
Samtec Inc.
0
In Stock
Check Lead Time
1 : $1.64000
Bulk
Bulk
ActiveHeaderMale Pin0.200" (5.08mm)31-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull---0.100" (2.54mm)SquareTin-TinCopper AlloyLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural-850VAC, 1200VDC
Showing
of 166

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.