Showing
1 - 22
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
30310-6002HB
30310-6002HB
CONN HEADER VERT 10POS 2.54MM
3M
58,376
In Stock
1 : $0.75000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30316-6002HB
30316-6002HB
CONN HEADER VERT 16POS 2.54MM
3M
27,152
In Stock
1 : $1.01000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30310-5002HB
30310-5002HB
CONN HEADER R/A 10POS 2.54MM
3M
20,051
In Stock
1 : $1.01000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30320-6002HB
30320-6002HB
CONN HEADER VERT 20POS 2.54MM
3M
54,859
In Stock
1 : $1.04000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30314-6002HB
30314-6002HB
CONN HEADER VERT 14POS 2.54MM
3M
17,780
In Stock
1 : $1.75000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30306-6002HB
30306-6002HB
CONN HEADER VERT 6POS 2.54MM
3M
5,384
In Stock
1 : $0.75000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30306-5002HB
30306-5002HB
CONN HEADER R/A 6POS 2.54MM
3M
2,103
In Stock
1 : $0.86000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30314-5002HB
30314-5002HB
CONN HEADER R/A 14POS 2.54MM
3M
3,733
In Stock
1 : $1.19000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30326-6002HB
30326-6002HB
CONN HEADER VERT 26POS 2.54MM
3M
11,570
In Stock
1 : $1.22000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30320-5002HB
30320-5002HB
CONN HEADER R/A 20POS 2.54MM
3M
4,325
In Stock
1 : $1.22000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30326-5002HB
30326-5002HB
CONN HEADER R/A 26POS 2.54MM
3M
8,710
In Stock
1 : $1.43000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30350-5002HB
30350-5002HB
CONN HEADER R/A 50POS 2.54MM
3M
1,846
In Stock
1 : $1.43000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30340-6002HB
30340-6002HB
CONN HEADER VERT 40POS 2.54MM
3M
3,630
In Stock
1 : $1.55000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
CONN HEADER R/A 34POS 2.54MM
30334-5002HB
CONN HEADER R/A 34POS 2.54MM
3M
1,990
In Stock
1 : $2.03000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30350-6002HB
30350-6002HB
CONN HEADER VERT 50POS 2.54MM
3M
0
In Stock
Check Lead Time
1 : $1.22000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30316-5002HB
30316-5002HB
CONN HEADER R/A 16POS 2.54MM
3M
0
In Stock
Check Lead Time
1 : $1.55000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30334-6002HB
30334-6002HB
CONN HEADER VERT 34POS 2.54MM
3M
0
In Stock
Check Lead Time
1 : $1.61000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
30340-5002HB
30340-5002HB
CONN HEADER R/A 40POS 2.54MM
3M
0
In Stock
Check Lead Time
1 : $2.33000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
CONN HEADER R/A 8POS 2.54MM
30308-5002HB
CONN HEADER R/A 8POS 2.54MM
3M
0
In Stock
Active
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
CONN HEADER VERT 8POS 2.54MM
30308-6002HB
CONN HEADER VERT 8POS 2.54MM
3M
0
In Stock
Active
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
CONN HEADER R/A 36POS 2.54MM
30336-5002HB
CONN HEADER R/A 36POS 2.54MM
3M
0
In Stock
Active
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
CONN HEADER VERT 36POS 2.54MM
30336-6002HB
CONN HEADER VERT 36POS 2.54MM
3M
0
In Stock
Active
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
Showing
1 - 22
of 22

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.