Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-2040516-5
1-2040516-5
DYNAMIC 1100D HDR ASSY V 10PX BL
TE Connectivity AMP Connectors
1,799
In Stock
1 : $3.77000
Tube
Tube
Active
Header
Tab
0.079" (2.00mm)
10
2
0.130" (3.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.120" (3.05mm)
-
0.490" (12.44mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Polyester, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
DYNAMIC 1100D HDR ASSY V 30PX BL
1-1871315-5
DYNAMIC 1100D HDR ASSY V 30PX BL
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
700 : $4.34849
Tube
Tube
Active
Header
Male Pin
0.130" (3.30mm)
30
2
0.130" (3.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.120" (3.05mm)
-
0.490" (12.44mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
125VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.