Headers, Male Pins

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Positions
1020
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CSFC208-0502A001R1AH
CSFC208-0502A001R1AH
2.00MM HEADER FEMALE DUAL ROWS S
Greenconn
244
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.48362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Female Socket
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
-
Surface Mount
Solder
Push-Pull
-
-
-
0.181" (4.60mm)
Square
Gold
Flash
Gold
Phosphor Bronze
Polyamide (PA), Nylon, Halogen Free
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
2A
-
CSFC208-1002A001R1AG
CSFC208-1002A001R1AG
2.00MM HEADER FEMALE DUAL ROWS S
Greenconn
146
In Stock
1 : $1.24000
Tube
Tube
Active
Header
Female Socket
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board
-
Surface Mount
Solder
Push-Pull
-
-
-
0.181" (4.60mm)
Square
Gold
Flash
Gold
Phosphor Bronze
Polyamide (PA), Nylon, Halogen Free
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
2A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.