Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
50273-0057N-002
50273-0057N-002
5P, 1.25MM PITCH WTB WAFER
Aces Connectors
5,000
In Stock
1,000 : $0.04598
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.193" (4.90mm)
Rectangular
Tin
-
Tin
Copper Alloy
Plastic, Halogen Free
Pick and Place, Solder Retention
-45°C ~ 85°C
-
UL94 V-0
Natural
1A
125VAC
50273-0037N-002
50273-0107N-002
10P, 1.25MM PITCH WTB WAFER
Aces Connectors
4,990
In Stock
1,000 : $0.08324
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.193" (4.90mm)
Rectangular
Tin
-
Tin
Copper Alloy
Plastic, Halogen Free
Pick and Place, Solder Retention
-45°C ~ 85°C
-
UL94 V-0
Natural
1A
125VAC
50273-00201-001
50273-00201-001
1.25MM PITCH 2 POSITION WIRE TO
Aces Connectors
4,549
In Stock
1 : $0.16000
Cut Tape (CT)
1,000 : $0.09658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.193" (4.90mm)
Rectangular
Gold
Flash
Gold
Copper Alloy
Thermoplastic, Halogen Free
Solder Retention
-45°C ~ 85°C
-
UL94 V-0
Black
Varies by Wire Gauge
125VAC
50273-0037N-002
50273-0037N-002
3P, 1.25MM PITCH WTB WAFER
Aces Connectors
0
In Stock
Check Lead Time
Active
-
Active
Header
Male Pin
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.193" (4.90mm)
Rectangular
Tin
-
Tin
Copper Alloy
Plastic, Halogen Free
Pick and Place, Solder Retention
-45°C ~ 85°C
-
UL94 V-0
Natural
1A
125VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.